TI CD4023BF3A
| Manufacturer | |
| MPN | CD4023BF3A |
| LCSC Part # | C4469504 |
| Packaging | DIP-14 |
| Customer # | |
| Key Attributes | 5uA 3V~18V DIP-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | DIP-14 | |
| Features | - | |
| Operating Temperature | -55℃~+125℃ | |
| Logic Family | 4000B Series | |
| Input Logic Level - High | 3.5V;7V;11V | |
| Input Logic Level - Low | 1.5V;3V;4V | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 5uA | |
| Voltage - Supply | 3V~18V | |
| Number of Channels | 3;3 | |
| Current - Output High(IOH) | 6.8mA | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 250ns@5V,50pF;120ns@10V,50pF;90ns@15V,50pF | |
| Current - Output Low(IOL) | 6.8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | DIP-14 | |
| Features | - | |
| Operating Temperature | -55℃~+125℃ | |
| Logic Family | 4000B Series | |
| Input Logic Level - High | 3.5V;7V;11V | |
| Input Logic Level - Low | 1.5V;3V;4V |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 5uA | |
| Voltage - Supply | 3V~18V | |
| Number of Channels | 3;3 | |
| Current - Output High(IOH) | 6.8mA | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 250ns@5V,50pF;120ns@10V,50pF;90ns@15V,50pF | |
| Current - Output Low(IOL) | 6.8mA |
Introduction
CD4011B, CD4012B, and CD4023B NAND gates provide the system designer with direct implementation of the NAND function and supplement the existing family of CMoS gates. All inputs and outputs are buffered. The CD4011B, CD4012B, and CD4023B types are supplied in 14 - lead hermetic dual - in - line ceramic packages (F3A suffix), 14 - lead dual - in - line plastic packages (E suffix), 14 - lead small - outline packages (M, MT, M96, and NSR suffixes), and 14 - lead thin shrink small - outline packages (PWR suffix). The CD4011B and CD4023B types also are supplied in 14 - lead thin shrink small - outline packages (PW suffix).
Features
- Propagation delay time = ±50 ns (typ.) at cL = 50 pF, VDD = 10 V
- Buffered inputs and outputs
- Standardized symmetrical output characteristics
- Maximum input current of ±1 μA at 18 V over full package temperature range; 100 nA at 18 V and 25°C
- 100% tested for quiescent current at 20 V
- 5 - V, 10 - V, and 15 - V parametric ratings
- Noise margin (over full package temperature range):
- 1 V at VDD = 5 V
- 2 V at VDD = 10 V
- 2.5 V at VDD = 15 V
- Meets all requirements of JEDEC Tentative Standard No. 13B, "Standard Specifications for Description of 'B' Series CMOs Devices"
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 20.555 | $ 20.56 |
| 10+ | $ 19.9076 | $ 199.08 |
Standard Packaging25/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | DIP-14 | |
| Features | - | |
| Operating Temperature | -55℃~+125℃ | |
| Logic Family | 4000B Series | |
| Input Logic Level - High | 3.5V;7V;11V | |
| Input Logic Level - Low | 1.5V;3V;4V | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 5uA | |
| Voltage - Supply | 3V~18V | |
| Number of Channels | 3;3 | |
| Current - Output High(IOH) | 6.8mA | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 250ns@5V,50pF;120ns@10V,50pF;90ns@15V,50pF | |
| Current - Output Low(IOL) | 6.8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | DIP-14 | |
| Features | - | |
| Operating Temperature | -55℃~+125℃ | |
| Logic Family | 4000B Series | |
| Input Logic Level - High | 3.5V;7V;11V | |
| Input Logic Level - Low | 1.5V;3V;4V |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 5uA | |
| Voltage - Supply | 3V~18V | |
| Number of Channels | 3;3 | |
| Current - Output High(IOH) | 6.8mA | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 250ns@5V,50pF;120ns@10V,50pF;90ns@15V,50pF | |
| Current - Output Low(IOL) | 6.8mA |
Introduction
CD4011B, CD4012B, and CD4023B NAND gates provide the system designer with direct implementation of the NAND function and supplement the existing family of CMoS gates. All inputs and outputs are buffered. The CD4011B, CD4012B, and CD4023B types are supplied in 14 - lead hermetic dual - in - line ceramic packages (F3A suffix), 14 - lead dual - in - line plastic packages (E suffix), 14 - lead small - outline packages (M, MT, M96, and NSR suffixes), and 14 - lead thin shrink small - outline packages (PWR suffix). The CD4011B and CD4023B types also are supplied in 14 - lead thin shrink small - outline packages (PW suffix).
Features
- Propagation delay time = ±50 ns (typ.) at cL = 50 pF, VDD = 10 V
- Buffered inputs and outputs
- Standardized symmetrical output characteristics
- Maximum input current of ±1 μA at 18 V over full package temperature range; 100 nA at 18 V and 25°C
- 100% tested for quiescent current at 20 V
- 5 - V, 10 - V, and 15 - V parametric ratings
- Noise margin (over full package temperature range):
- 1 V at VDD = 5 V
- 2 V at VDD = 10 V
- 2.5 V at VDD = 15 V
- Meets all requirements of JEDEC Tentative Standard No. 13B, "Standard Specifications for Description of 'B' Series CMOs Devices"
C4469504 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



