LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI JM54AC14BCA-RH product image
Images for reference only

TI JM54AC14BCA-RH

Manufacturer
MPN
JM54AC14BCA-RH
LCSC Part #
C4469117
Packaging
CDIP-14
Customer #
Key Attributes
Schmitt trigger 6 40uA 2V~6V 12ns@5V,50pF CDIP-14 Gates and Inverters
Datasheetpdf iconTI JM54AC14BCA-RH
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 288.1054$ 288.11
200+$ 111.4943$ 22298.86
500+$ 107.5752$ 53787.60
1,000+$ 105.6399$ 105639.90
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingCDIP-14
Input Logic Level - Low500mV~1.1V
Logic Family54AC
Operating Temperature-55℃~+125℃
Input Logic Level - High2.2V~3.9V
Input TypeSchmitt trigger
Number of Circuits6
Output Logic Level - High-
Quiescent Current(Iq)40uA
Voltage - Supply2V~6V
Current - Output High(IOH)24mA
Output Logic Level - Low-
Propagation Delay12ns@5V,50pF
Current - Output Low(IOL)24mA