Nexperia 74AUP1T97GW-Q100H
| Manufacturer | |
| MPN | 74AUP1T97GW-Q100H |
| LCSC Part # | C4468770 |
| Packaging | TSSOP-6 |
| Customer # | |
| Key Attributes | Low-power configurable gate with voltage-level translator |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-6 | |
| output type | - | |
| Logic Family | 74AUP Series | |
| Input type | Schmitt trigger | |
| Propagation Delay | 10.8ns@3.3V,30pF | |
| Voltage - Supply | 2.3V~3.6V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - Low | 450mV;500mV | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Current - Output Low(IOL) | 4mA | |
| Output Logic Level - High | 2.3V;2.55V | |
| Quiescent Current(Iq) | 1.5uA | |
| Current - Output High(IOH) | 4mA | |
| Features | Local shutdown mode;Overvoltage-tolerant input | |
| Number of Gates | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-6 | |
| output type | - | |
| Logic Family | 74AUP Series | |
| Input type | Schmitt trigger | |
| Propagation Delay | 10.8ns@3.3V,30pF | |
| Voltage - Supply | 2.3V~3.6V | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Output Logic Level - Low | 450mV;500mV | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Current - Output Low(IOL) | 4mA | |
| Output Logic Level - High | 2.3V;2.55V | |
| Quiescent Current(Iq) | 1.5uA | |
| Current - Output High(IOH) | 4mA | |
| Features | Local shutdown mode;Overvoltage-tolerant input | |
| Number of Gates | 1 |
Introduction
The 74AUP1T97-Q100 is a configurable multiple function gate with level translating, Schmitt-trigger inputs. The device can be configured as any of the following logic functions MUX, AND, OR, NAND, NOR, inverter and buffer; using the 3-bit input. All inputs can be connected directly to VCC or GND. Low threshold Schmitt trigger inputs allow these devices to be driven by 1.8 V logic levels in 3.3 V applications. This device ensures very low static and dynamic power consumption across the entire VCC range from 2.3 V to 3.6 V. This device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.
Features
- Automotive product qualification in accordance with AEC-Q100 (Grade 1)
- Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃
- Wide supply voltage range from 2.3 V to 3.6 V
- CMOS low power dissipation
- High noise immunity
- Overvoltage tolerant inputs to 3.6 V
- Low noise overshoot and undershoot <10 % of VCC
- IOFF circuitry provides partial power-down mode operation
- Latch-up performance exceeds 100 mA per JESD 78 Class II
- Low static power consumption; ICC = 1.5 μA (maximum)
- Complies with JEDEC standards: JESD8-12 (1.8 V to 1.3 V), JESD8-11 (1.9 V to 1.65 V), JESD8-7 (1.65 V to 1.95 V), JESD8-5 (2.3 V to 2.7 V), JESD8C (2.7 V to 3.6 V)
- ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 3A exceeds 5000 V; CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.548 | $ 0.55 |
| 10+ | $ 0.4673 | $ 4.67 |
| 30+ | $ 0.4331 | $ 12.99 |
| 100+ | $ 0.3897 | $ 38.97 |
| 500+ | $ 0.371 | $ 185.50 |
| 1,000+ | $ 0.3586 | $ 358.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-6 | |
| output type | - | |
| Logic Family | 74AUP Series | |
| Input type | Schmitt trigger | |
| Propagation Delay | 10.8ns@3.3V,30pF | |
| Voltage - Supply | 2.3V~3.6V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - Low | 450mV;500mV | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Current - Output Low(IOL) | 4mA | |
| Output Logic Level - High | 2.3V;2.55V | |
| Quiescent Current(Iq) | 1.5uA | |
| Current - Output High(IOH) | 4mA | |
| Features | Local shutdown mode;Overvoltage-tolerant input | |
| Number of Gates | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-6 | |
| output type | - | |
| Logic Family | 74AUP Series | |
| Input type | Schmitt trigger | |
| Propagation Delay | 10.8ns@3.3V,30pF | |
| Voltage - Supply | 2.3V~3.6V | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Output Logic Level - Low | 450mV;500mV | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Current - Output Low(IOL) | 4mA | |
| Output Logic Level - High | 2.3V;2.55V | |
| Quiescent Current(Iq) | 1.5uA | |
| Current - Output High(IOH) | 4mA | |
| Features | Local shutdown mode;Overvoltage-tolerant input | |
| Number of Gates | 1 |
Introduction
The 74AUP1T97-Q100 is a configurable multiple function gate with level translating, Schmitt-trigger inputs. The device can be configured as any of the following logic functions MUX, AND, OR, NAND, NOR, inverter and buffer; using the 3-bit input. All inputs can be connected directly to VCC or GND. Low threshold Schmitt trigger inputs allow these devices to be driven by 1.8 V logic levels in 3.3 V applications. This device ensures very low static and dynamic power consumption across the entire VCC range from 2.3 V to 3.6 V. This device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.
Features
- Automotive product qualification in accordance with AEC-Q100 (Grade 1)
- Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃
- Wide supply voltage range from 2.3 V to 3.6 V
- CMOS low power dissipation
- High noise immunity
- Overvoltage tolerant inputs to 3.6 V
- Low noise overshoot and undershoot <10 % of VCC
- IOFF circuitry provides partial power-down mode operation
- Latch-up performance exceeds 100 mA per JESD 78 Class II
- Low static power consumption; ICC = 1.5 μA (maximum)
- Complies with JEDEC standards: JESD8-12 (1.8 V to 1.3 V), JESD8-11 (1.9 V to 1.65 V), JESD8-7 (1.65 V to 1.95 V), JESD8-5 (2.3 V to 2.7 V), JESD8C (2.7 V to 3.6 V)
- ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 3A exceeds 5000 V; CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
C4468770 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



