LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS 74FCT16500NBCTPV product image
Images for reference only

RENESAS 74FCT16500NBCTPVRoHS

Manufacturer
MPN
74FCT16500NBCTPV
LCSC Part #
C4468577
Packaging
SSOP-56
Customer #
Key Attributes
4.5V~5.5V 64mA 3.8ns SSOP-56 Universal Bus Functions RoHS
Datasheetpdf iconRENESAS 74FCT16500NBCTPV
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5759$ 0.58
200+$ 0.2228$ 44.56
500+$ 0.2153$ 107.65
1,000+$ 0.2122$ 212.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Universal Bus Functions
ManufacturerRENESAS
PackagingSSOP-56
Operating Temperature-40℃~+85℃
Logic FamilyFCT
Voltage - Supply4.5V~5.5V
Current - Output Low(IOL)64mA
Output TypeTri-State
Current - Output High(IOH)32mA
Setup Time2.4ns
Quiescent Current5uA
Propagation Delay3.8ns

Introduction

AI Translation

The FCT16500T 18-bit registered transceiver is fabricated using advanced dual-metal CMOS technology. These high-speed, low-power 18-bit registered bus transceivers combine D-type latches with D-type flip-flops, allowing data flow in transparent, latched, and clocked modes. Data flow in each direction is controlled by output enable (OEAB and OEBA), latch enable (LEAB and LEBA), and clock (CLKAB and CLKBA) inputs. For A-to-B data flow, the device operates in transparent mode when LEAB is HIGH. When LEAB is LOW, A data is latched if CLKAB remains at a HIGH or LOW logic level. If LEAB is LOW, A bus data is stored in the latch/flip-flop on the HIGH-to-LOW transition of CLKAB. OEAB performs the output enable function at the B port. Data flow from the B port to the A port operates similarly, but uses OEAB, LEBA, and CLKBA. The flow-through pinout simplifies board layout. All inputs are designed with hysteresis to improve noise immunity. The FCT16500T is well suited for driving high-capacitance loads and low-impedance backplanes. The output buffers feature power-off disable to allow "live insertion" of boards when used as backplane drivers.

Features

AI Translation
  • 0.5-micron CMOS technology
  • High-speed, low-power CMOS, drop-in replacement for ABT functions
  • Typical tsk(o) (output skew) < 250ps
  • Low input and output leakage ≤ 1μA (maximum)
  • ESD: >2000V per MIL-STD-883 Method 3015; >200V using machine model (C = 200pF, R = 0)
  • Vcc = 5V ±10%
  • High-drive outputs (–32mA IOH, 64mA IOL)
  • Power-off disable output enables "hot insertion"
  • Typical Volp (output ground bounce) < 1.0V at Vcc = 5V, TA = 25°C
  • Available in SSOP package