LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MACOM MSS20-047-E20 product image
Images for reference only

MACOM MSS20-047-E20

Manufacturer
MPN
MSS20-047-E20
LCSC Part #
C4468381
Packaging
-
Customer #
Key Attributes
1V 35mA Single Diodes
Datasheetpdf iconMACOM MSS20-047-E20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 21.3687$ 21.37
200+$ 8.2704$ 1654.08
500+$ 7.979$ 3989.50
1,000+$ 7.8364$ 7836.40
Standard Packaging50/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerMACOM
Packaging-
Operating Junction Temperature Range-
Voltage - DC Reverse (Vr) (Max)1V
Diode Configuration-
Voltage - Forward(Vf@If)-
Reverse Leakage Current (Ir)-
Non-Repetitive Peak Forward Surge Current-
Current - Rectified35mA

Introduction

AI Translation

The MSS20-xxx-x series Schottky diodes are fabricated on a P-type epitaxial substrate, offering excellent 1/f noise performance for zero-bias detector applications up to 40 GHz. Chip and Beam Lead Electrical Specifications: Ambient Temperature TA = 25°C Packaged Electrical Specifications: Ambient Temperature TA = 25°C, Reverse Breakdown Voltage VBR minimum 0.8 V at 100 μA

Features

AI Translation
  • Ultra-low 1/f noise
  • Suitable for detector applications up to 40 GHz
  • Beam-lead chip and packaged devices