LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SKYWORKS SMP1331-004LF product image
Images for reference only

SKYWORKS SMP1331-004LFRoHS

Manufacturer
MPN
SMP1331-004LF
LCSC Part #
C4468044
Packaging
-
Customer #
Key Attributes
RF Diodes RoHS
Datasheetpdf iconSKYWORKS SMP1331-004LF
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3937$ 0.39
200+$ 0.1524$ 30.48
500+$ 0.147$ 73.50
1,000+$ 0.1444$ 144.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/RF Diodes
ManufacturerSKYWORKS
Packaging-

Introduction

AI Translation

The SMP1331 series surface mount plastic package PIN diodes are designed for high-volume switching applications from 10 MHz to over 10 GHz. These diodes feature ultra-low capacitance (0.18 pF) and low resistance (typical 1.7 Ω at 10 mA), making them particularly suitable for high-isolation series PIN diode switches in battery-powered circuits. The series offers a variety of plastic package options and configurations, including the compact SC-79, low-inductance SOT-23, and miniature SOD-882.

Features

AI Translation
  • Capacitance: typical 0.18 pF at 30 V
  • Series resistance: typical 1.7 Ω at 10 mA
  • MSL1-rated package, withstands 260°C reflow soldering (per JEDEC J-STD-020)

Applications

AI Translation
  • High-performance wireless switch
  • Low-distortion attenuator