PANASONIC ERA2AEB561X
| Manufacturer | |
| MPN | ERA2AEB561X |
| LCSC Part # | C445592 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 560Ω ±0.1% 63mW 0402 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Resistance | 560Ω | |
| Power(Watts) | 63mW | |
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Resistance | 560Ω | |
| Power(Watts) | 63mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High reliability: stable performance in high-temperature and high-humidity environments (85°C, 65% RH rated load, operating temperature range: -55°C ~ +155°C)
- High accuracy: low resistance tolerance and TCR
- High performance: low current noise, excellent linearity
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2133C
- AEC-Q200 compliant (except ERA1A)
- RoHS compliant
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.069 | $ 0.35 |
| 50+ | $ 0.0676 | $ 3.38 |
| 150+ | $ 0.0667 | $ 10.01 |
| 500+ | $ 0.0658 | $ 32.90 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Resistance | 560Ω | |
| Power(Watts) | 63mW | |
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Resistance | 560Ω | |
| Power(Watts) | 63mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High reliability: stable performance in high-temperature and high-humidity environments (85°C, 65% RH rated load, operating temperature range: -55°C ~ +155°C)
- High accuracy: low resistance tolerance and TCR
- High performance: low current noise, excellent linearity
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2133C
- AEC-Q200 compliant (except ERA1A)
- RoHS compliant
C445592 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN731ETTP5600B25 | KOA | 0402 | 1,175 | $ 0.0938 | ||
| RT0402BRD07560RL | YAGEO | 0402 | 8,950 | $ 0.0266 | ||
| ARG02BTC5600 | Viking | 0402 | 1,900 | $ 0.0248 | ||
| RN73R1ETTP5600B25 | KOA | 0402 | 0 | $ 0.0485 | ||
| TNPW0402560RBEED | VISHAY | 0402 | 0 | $ 0.0964 | ||
| RNCF0402BTE560R | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0456 | ||
| RNCF0402BKE560R | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0721 | ||
| ERA-2ARB5600X | PANASONIC | 0402 | 0 | $ 0.3241 | ||
| ERA-2ARB561X | PANASONIC | 0402 | 0 | $ 0.2989 | ||
| RNCF0402BTC560R | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.043 | ||
| RT0402BRE07560RL | YAGEO | 0402 | 0 | $ 0.0158 | ||
| ERA-2VEB5600X | PANASONIC | 0402 | 0 | $ 0.1425 | ||
| TNPW0402560RBETD | VISHAY | 0402 | 0 | $ 0.2769 | ||
| RG1005P-561-B-T5 | SUSUMU | 0402 | 0 | $ 0.0789 | ||
| CPF0402B560RE1 | TE Connectivity | 0402 | 0 | $ 0.115 | ||
| TC0225B5600TCC | UNI-ROYAL | 0402 | 0 | $ 0.0102 | ||
| AR02BTC5600 | Viking | 0402 | 0 | $ 0.0253 | ||
| AT0402BRD07560RL | YAGEO | 0402 | 0 | $ 0.0406 | ||
| MCS04020D5600BE100 | VISHAY | 0402 | 0 | $ 0.2129 | ||
| ERA-2APB561X | PANASONIC | 0402 | 0 | $ 0.2371 |



