PANASONIC ERA2AEB470X
| Manufacturer | |
| MPN | ERA2AEB470X |
| LCSC Part # | C445569 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 47Ω ±0.1% 63mW 0402 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Resistance | 47Ω | |
| Power(Watts) | 63mW | |
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Resistance | 47Ω | |
| Power(Watts) | 63mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High reliability: stable performance in high-temperature and high-humidity environments (85°C, 65% RH rated load, operating temperature range: -55°C ~ +155°C)
- High accuracy: low resistance tolerance and TCR
- High performance: low current noise, excellent linearity
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2133C
- AEC-Q200 compliant (except ERA1A)
- RoHS compliant
In-Stock: 17,495
17,495 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0895 | $ 0.45 |
| 50+ | $ 0.0701 | $ 3.51 |
| 150+ | $ 0.0604 | $ 9.06 |
| 500+ | $ 0.0531 | $ 26.55 |
| 2,500+ | $ 0.0458 | $ 114.50 |
| 5,000+ | $ 0.0429 | $ 214.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Resistance | 47Ω | |
| Power(Watts) | 63mW | |
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Resistance | 47Ω | |
| Power(Watts) | 63mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High reliability: stable performance in high-temperature and high-humidity environments (85°C, 65% RH rated load, operating temperature range: -55°C ~ +155°C)
- High accuracy: low resistance tolerance and TCR
- High performance: low current noise, excellent linearity
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2133C
- AEC-Q200 compliant (except ERA1A)
- RoHS compliant
C445569 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0402BRD0747RL | YAGEO | 0402 | 20,600 | $ 0.0309 | ||
| RT0402BRE0747RL | YAGEO | 0402 | 1,650 | $ 0.0248 | ||
| CPF0402B47RE1 | TE Connectivity | 0402 | 243 | $ 0.593 | ||
| AR02BTC0470 | Viking | 0402 | 40 | $ 0.0279 | ||
| RN73R1ETTP47R0B25 | KOA | 0402 | 0 | $ 0.0475 | ||
| RNCF0402BTE47R0 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0456 | ||
| RNCF0402BKE47R0 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0721 | ||
| ARG02BTC0470 | Viking | 0402 | 0 | $ 0.0253 | ||
| ERA-2ARB47R0X | PANASONIC | 0402 | 0 | $ 0.3241 | ||
| RN73R1ETTP47R0B50 | KOA | 0402 | 0 | $ 0.0683 | ||
| ERA-2VEB47R0X | PANASONIC | 0402 | 0 | $ 0.1425 | ||
| TNPW040247R0BETD | VISHAY | 0402 | 0 | $ 0.4153 | ||
| RG1005P-470-B-T5 | SUSUMU | 0402 | 0 | $ 0.0493 | ||
| TNPW040247R0BEED | VISHAY | 0402 | 0 | $ 0.1161 | ||
| AT0402BRD0747RL | YAGEO | 0402 | 0 | $ 0.2276 | ||
| RT0402BRC0747RL | YAGEO | 0402 | 0 | $ 0.388 | ||
| RT0402BRB0747RL | YAGEO | 0402 | 0 | $ 0.5238 | ||
| RN73R1ETTP47R0B10 | KOA | 0402 | 0 | $ 0.1125 | ||
| RG1005N-470-B-T5 | SUSUMU | 0402 | 0 | $ 0.2784 | ||
| RG1005P-470-W-T5 | SUSUMU | 0402 | 0 | $ 0.3028 |



