LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Seeed SEEED-101020070 product image
  • SEEED-101020070 thumbnail 1
  • SEEED-101020070 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

Seeed SEEED-101020070RoHS

Manufacturer
SeeedAsian Brands
MPN
SEEED-101020070
LCSC Part #
C445566
Packaging
-
Customer #
Key Attributes
RFID Reader Modules RoHS
Datasheetpdf iconSeeed SEEED-101020070
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 23.6861$ 23.69
10+$ 23.1351$ 231.35
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RFID Reader Modules
ManufacturerSeeed
Packaging-
Features-

Introduction

AI Translation

Grove - NFC Tag is a highly integrated Near Field Communication Tag module, this module is I2C interface, which base on M24LR64E - R, M24LR64E - R have a 64 - bit unique identifier and 64 - Kbit EEPROM. Grove - NFC Tag attach an independent PCB antenna which can easily stretch out of any enclosure you use, leaving more room for you to design the exterior of your project.

Features

AI Translation
  • Working Voltage: 5V or 3V3
  • Working Current < 1mA
  • Effective range < 2cm
  • Serve for contactless communication at 13.56MHz
  • ISO 15693 and ISO 18000 - 3 mode 1 compatible
  • 64 - bit unique identifier (UID)
  • Read Block & Write (32 - bit blocks)
  • Grove I2C Interface