HRS TF70-50RP-0.5(800)
| Manufacturer | |
| MPN | TF70-50RP-0.5(800) |
| LCSC Part # | C44539476 |
| Packaging | Through Hole,P=0.5mm |
| Customer # | |
| Key Attributes | -40℃~+105℃ 0.5mm Through Hole,P=0.5mm FFC, FPC (Flat Flexible) Connector Accessories RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Accessories | |
| Manufacturer | HRS | |
| Packaging | Through Hole,P=0.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating (Max) | 500mA | |
| Pitch | 0.5mm | |
| Rated Voltage (Max) | 50V | |
| Contact Plating | Gold | |
| Contact Material | Copper alloy |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Accessories | |
| Manufacturer | HRS | |
| Packaging | Through Hole,P=0.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating (Max) | 500mA |
| Type | Description | |
|---|---|---|
| Pitch | 0.5mm | |
| Rated Voltage (Max) | 50V | |
| Contact Plating | Gold | |
| Contact Material | Copper alloy |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Narrow pitch and compact design: This two-piece FPC/FFC-to-board connector features a 0.5mm pitch for both FPC/FFC and PCB patterns, significantly reducing the size and weight of end products.
- Direct FPC/FFC connection design simplifies assembly while reducing size and weight. Assembly requires only inserting the FPC/FFC into the plug housing and securing it with a retainer, improving efficiency and reducing complexity. This design eliminates traditional terminals and reduces weight while saving space by using FPC/FFC instead of discrete wires.
- Available in both right-angle and vertical mating orientations for flexible PCB layout design.
- Center-lock design: Enables single-handed mating and unmating with a locking strength exceeding 40N, ensuring reliable durability.
- Safety design features prevent electric shock, mismating, and incorrect installation.
In-Stock: 60
60 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1449 | $ 0.72 |
| 50+ | $ 0.1418 | $ 7.09 |
| 150+ | $ 0.1397 | $ 20.96 |
| 500+ | $ 0.1377 | $ 68.85 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Accessories | |
| Manufacturer | HRS | |
| Packaging | Through Hole,P=0.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating (Max) | 500mA | |
| Pitch | 0.5mm | |
| Rated Voltage (Max) | 50V | |
| Contact Plating | Gold | |
| Contact Material | Copper alloy |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Accessories | |
| Manufacturer | HRS | |
| Packaging | Through Hole,P=0.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating (Max) | 500mA |
| Type | Description | |
|---|---|---|
| Pitch | 0.5mm | |
| Rated Voltage (Max) | 50V | |
| Contact Plating | Gold | |
| Contact Material | Copper alloy |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Narrow pitch and compact design: This two-piece FPC/FFC-to-board connector features a 0.5mm pitch for both FPC/FFC and PCB patterns, significantly reducing the size and weight of end products.
- Direct FPC/FFC connection design simplifies assembly while reducing size and weight. Assembly requires only inserting the FPC/FFC into the plug housing and securing it with a retainer, improving efficiency and reducing complexity. This design eliminates traditional terminals and reduces weight while saving space by using FPC/FFC instead of discrete wires.
- Available in both right-angle and vertical mating orientations for flexible PCB layout design.
- Center-lock design: Enables single-handed mating and unmating with a locking strength exceeding 40N, ensuring reliable durability.
- Safety design features prevent electric shock, mismating, and incorrect installation.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

