LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV3511DCKR product image
  • TLV3511DCKR thumbnail 1
  • TLV3511DCKR thumbnail 2
  • TLV3511DCKR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLV3511DCKRRoHS

Manufacturer
MPN
TLV3511DCKR
LCSC Part #
C44538401
Packaging
SC-70-5
Customer #
Key Attributes
2mA 5mV SC-70-5 Comparators RoHS
Datasheetpdf iconTI TLV3511DCKR
In-Stock: 101
101 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.4844$ 2.48
10+$ 2.2069$ 22.07
30+$ 2.011$ 60.33
100+$ 1.8315$ 183.15
500+$ 1.7482$ 874.10
1,000+$ 1.7156$ 1715.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Comparators
ManufacturerTI
PackagingSC-70-5
FeaturesBuilt-in hysteresis;ESD protection;Fail-safe function
Ib - Input Bias Current1nA
Propagation Delay(tpd)10ns
Common Mode Rejection Ratio(CMRR)80dB
Input Hysteresis Voltage (Vhys)2.3mV
Quiescent Current(Iq)2mA
Vos - Input Offset Voltage5mV
Operating Temperature-40℃~+125℃
Single Supply2.7V~5.5V