Nichicon UWX1A470MCL1GB
| Manufacturer | |
| MPN | UWX1A470MCL1GB |
| LCSC Part # | C445048 |
| Packaging | SMD,D6.3xL5.4mm |
| Customer # | |
| Key Attributes | CAP ALUM 47uF ±20% 10V SMD |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D6.3xL5.4mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 47uF | |
| Ripple Current | 52mA@120Hz | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 5.4mm | |
| Diameter | 6.3mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D6.3xL5.4mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Lifetime | 2000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 47uF | |
| Ripple Current | 52mA@120Hz | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 5.4mm | |
| Diameter | 6.3mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1009 | $ 0.50 |
| 50+ | $ 0.0835 | $ 4.18 |
| 150+ | $ 0.0748 | $ 11.22 |
| 1,000+ | $ 0.0683 | $ 68.30 |
| 2,000+ | $ 0.0631 | $ 126.20 |
| 5,000+ | $ 0.0605 | $ 302.50 |
| 10,000+ | $ 0.06 | $ 600.00 |
| 20,000+ | $ 0.0596 | $ 1192.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D6.3xL5.4mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 47uF | |
| Ripple Current | 52mA@120Hz | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 5.4mm | |
| Diameter | 6.3mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D6.3xL5.4mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Lifetime | 2000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 47uF | |
| Ripple Current | 52mA@120Hz | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 5.4mm | |
| Diameter | 6.3mm |
Report an ErrorShow similar products (0) >
C445048 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CK1A470M-CRC54 | ST(Semtech) | SMD,D6.3xL5.4mm | 3,920 | $ 0.0267 | ||
| UWZ1A470MCL1GB | Nichicon | SMD,D6.3xL5.4mm | 0 | $ 0.0606 | ||
| UWZ1A470MCL1GS | Nichicon | SMD,D6.3xL5.4mm | 0 | $ 0.0894 | ||
| UWT1A470MCL1GB | Nichicon | SMD,D6.3xL5.4mm | 0 | $ 0.1634 | ||
| UWX1A470MCR1GB | Nichicon | - | 0 | $ 0.1585 | ||
| UZS1A470MCL1GB | Nichicon | SMD,D6.3xL4.5mm | 0 | $ 0.0938 | ||
| UZR1A470MCL1GB | Nichicon | SMD,D6.3xL3.9mm | 0 | $ 0.1195 | ||
| AVEK476M10D16T-F | Cornell Dubilier Electronics | - | 0 | $ 0.3276 | ||
| EDH476M010S9GAA | KEMET | SMD,D6.3xL5.4mm | 0 | $ 0.0619 | ||
| EEV476M010A9GAA | KEMET | SMD,D6.3xL5.4mm | 0 | $ 0.0606 |
