LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI OPA140AIDBVR product image
  • OPA140AIDBVR thumbnail 1
  • OPA140AIDBVR thumbnail 2
  • OPA140AIDBVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI OPA140AIDBVRRoHS

Manufacturer
MPN
OPA140AIDBVR
LCSC Part #
C444867
Packaging
SOT-23-5
Customer #
Key Attributes
OPAx140 High-precision, low-noise, rail-to-rail output, 11-MHz JFET op amp
Datasheetpdf iconTI OPA140AIDBVR
In-Stock: 455
455 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.3244$ 5.32
10+$ 4.8423$ 48.42
30+$ 4.5556$ 136.67
100+$ 4.2673$ 426.73
500+$ 4.1322$ 2066.10
1,000+$ 4.0719$ 4071.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOT-23-5
Output Current36mA
Number of Channels1
Vos - Input Offset Voltage120uV
Slew Rate20V/us
Input Offset Current(Ios)10pA
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)126dB
Ib - Input Bias Current10pA
Input Offset Voltage Drift(Vos TC)1uV/℃
Quiescent Current1.8mA
Gain Bandwidth Product11MHz
FeaturesShort-Circuit Protection
Input Voltage Noise Density5.1nV/√Hz@1kHz
Dual Supply-18V~-2.25V;2.25V~18V
Rail to RailRail-to-rail output
Single Supply4.5V~36V

Introduction

AI Translation

The OPA140, OPA2140, and OPA4140 operational amplifier (op amp) family is a series of low-power JFET input amplifiers that features good drift and low input bias current. The rail-to-rail output swing and input range that includes V- allow designers to take advantage of the low-noise characteristics of JFET amplifiers while also interfacing to modern, single-supply, precision analog-to-digital converters (ADCs) and digital-to-analog converters (DACs). The OPA140 achieves 11-MHz unity-gain bandwidth and 20 V/μs slew rate while consuming only 1.8 mA (typical) of quiescent current. It runs on a single 4.5-V to 36-V supply or dual ±2.25-V to ±18-V supplies. All versions are fully specified from -40°C to +125°C for use in the most challenging environments. The OPA140 (single) is available in the 5-pin SOT-23, 8-pin VSSOP, and 8-pin SOIC packages; the OPA2140 (dual) is available in both 8-pin VSSOP and 8-pin SOIC packages; and the OPA4140 (quad) is available in the 14-pin SOIC and 14-pin TSSOP packages.

Features

AI Translation
  • Very-Low Offset Drift: 1 μV/°C maximum
  • Very-Low Offset: 120 μV
  • Low Input Bias Current: 10 pA maximum
  • Very-Low 1/f Noise: 250 nVPP, 0.1 Hz to 10 Hz
  • Low Noise: 5.1 nV/√Hz
  • Slew Rate: 20 V/μs
  • Low Supply Current: 2 mA maximum
  • Input Voltage Range Includes V- supply
  • Single-Supply Operation: 4.5 V to 36 V
  • Dual-Supply Operation: ±2.25 V to ±18 V
  • No Phase Reversal
  • Industry-Standard SOIC Packages
  • VSSOP, TSSOP, and SOT-23 Packages

Applications

AI Translation
  • Battery-Powered Instruments
  • Industrial Controls
  • Medical Instrumentation
  • Photodiode Amplifiers
  • Active Filters
  • Data Acquisition Systems Automatic Test Systems