LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
25% OFF
Kyocera AVX TAJT106K010RNJ product image
  • TAJT106K010RNJ thumbnail 1
  • TAJT106K010RNJ thumbnail 2
  • TAJT106K010RNJ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Kyocera AVX TAJT106K010RNJ

Manufacturer
MPN
TAJT106K010RNJ
LCSC Part #
C444772
Packaging
CASE-T-3528-12(mm)
Customer #
Key Attributes
CAP TANT 10uF ±10% 10V CASE-T-3528-12(mm)
RoHS Compliance1 documents available
Alternative Parts5
In-Stock: 1,795
1,795 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2273$ 0.1705$ 0.85
50+$ 0.2001$ 0.1501$ 7.51
150+$ 0.1884$ 0.1413$ 21.20
500+$ 0.1739$ 0.1305$ 65.25
2,500+$ 0.1674$ 0.1256$ 314.00
5,000+$ 0.1636$ 0.1227$ 613.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKyocera AVX
PackagingCASE-T-3528-12(mm)
Capacitance10uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)
Tolerance±10%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
T491T106K016ATKEMETCASE-T-3528-12(mm)16$ 1.804
T521T106M025ATE060KEMETCASE-T-3528-12(mm)369$ 3.5351
TAJT106K016RNJKyocera AVXCASE-T-3528-12(mm)0$ 0.5512
T521T106M025ATE100KEMETCASE-T-3528-12(mm)0$ 3.1859
T521T106M035APE100KEMETCASE-T-3528-12(mm)0$ 0.847