LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
RUILON RL0805A420K product image
  • RL0805A420K thumbnail 1
  • RL0805A420K thumbnail 2
  • RL0805A420K thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RUILON RL0805A420K

Manufacturer
RUILONAsian Brands
MPN
RL0805A420K
LCSC Part #
C44447634
Packaging
0805
Customer #
Key Attributes
VARISTOR 45V 50A 0805
Datasheetpdf iconRUILON RL0805A420K
Alternative Parts2
In-Stock: 3,160
3,160 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0714$ 0.0629$ 0.31
50+$ 0.0563$ 0.0496$ 2.48
150+$ 0.0487$ 0.0429$ 6.44
500+$ 0.0431$ 0.0380$ 19.00
2,500+$ 0.0385$ 0.0339$ 84.75
4,000+$ 0.0363$ 0.0320$ 128.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Varistors, MOVs
ManufacturerRUILON
Packaging0805
Clamping Voltage86V
Maximum DC Volts30V
Energy200mJ
Maximum AC Volts21V
Varistor Voltage45V

Features

AI Translation
  • EIA size: 0805
  • Variable capacitance
  • MSL Level 1
  • Operating voltage: 3.3Vdc ~ 350Vdc
  • High surge suppression capability
  • Bidirectional symmetric voltage/current characteristics
  • Multilayer ceramic construction technology
  • RoHS and halogen-free compliant
  • Operating temperature range: -55℃ ~ +125℃
  • Storage temperature range: 5℃ ~ +40℃

Applications

AI Translation
  • Achieve EMC in end products
  • On-board transient voltage protection for ICs, CMOS, and MOSFETs
  • Suppress inductive switching or other transient events on PCBs

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
07D390KRUILONThrough Hole,P=5mm90$0.0553 $0.0614
RL2220A470K-122ARUILON2220830$0.3394 $0.3771