ADI LTC2508IDKD-32#PBF
| Manufacturer | |
| MPN | LTC2508IDKD-32#PBF |
| LCSC Part # | C443868 |
| Packaging | DFN-24-EP(4x7) |
| Customer # | |
| Key Attributes | SPI 1.8V~5V DFN-24-EP(4x7) Analog to Digital Converters (ADC) RoHS |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | DFN-24-EP(4x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 6uA | |
| Voltage - Supply | 1.8V~5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.1LSB | |
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | - | |
| Features | Multi-chip synchronization;Built-in digital filter;Power-on reset | |
| Resolution(Bits) | 61Hz;32 | |
| S/N Ratio | 125dB | |
| DNL (LSB) | 0.1LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | DFN-24-EP(4x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 6uA | |
| Voltage - Supply | 1.8V~5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.1LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | - | |
| Features | Multi-chip synchronization;Built-in digital filter;Power-on reset | |
| Resolution(Bits) | 61Hz;32 | |
| S/N Ratio | 125dB | |
| DNL (LSB) | 0.1LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Introduction
Is a low-noise, low-power, high-performance 32-bit ADC with an integrated configurable digital filter. Operating from a single 2.5V supply, it features a fully differential input range of up to ±VREF, with VREF ranging from 2.5V to 5.1V. A wide common-mode range of 0V to VREF is supported, simplifying analog signal conditioning requirements. Two output codes are provided: (1) a 32-bit digitally filtered high-precision low-noise code; and (2) a 22-bit no-latency composite code. The configurable digital filter applies low-pass filtering and decimation to the data stream from the SAR ADC core to reduce measurement noise, producing a 32-bit filtered output code. The 22-bit composite code consists of a 14-bit code representing the differential voltage and an 8-bit code representing the common-mode voltage. The 22-bit composite code is available every conversion cycle with no latency cycles. The digital filter can be conveniently configured for 4 different decimation factors via pin strapping. These configurations provide a dynamic range of 131dB (at 3.9ksps) and 145dB (at 61sps). The digital low-pass filter relaxes analog anti-aliasing requirements. Multiple devices can be easily synchronized using the SYNC pin.
Features
- ±0.5ppm INL (typical)
- 145dB dynamic range at 61sps (typical), 131dB dynamic range at 4ksps (typical)
- Guaranteed 32-bit, no missing codes
- Configurable digital filter with synchronization
- Relaxed anti-aliasing filter requirements
- Dual-output 32-bit SAR ADC
- 32-bit digitally filtered low-noise output
- 14-bit differential + 8-bit common-mode 1Msps zero-latency output
- Wide input common-mode range
- Guaranteed operation to 85°C
- 1.8V to 5V SPI-compatible serial I/O
- Low power: 24mW (at 1Msps)
- 24-lead 7mm x 4mm DFN package
Applications
- Seismology
- Energy Exploration
- Automated Test Equipment (ATE)
- High-Accuracy Instrumentation
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 26.6389 | $ 26.64 |
| 30+ | $ 25.3937 | $ 761.81 |
| 100+ | $ 25.0812 | $ 2508.12 |
Standard Packaging52/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | DFN-24-EP(4x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 6uA | |
| Voltage - Supply | 1.8V~5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.1LSB | |
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | - | |
| Features | Multi-chip synchronization;Built-in digital filter;Power-on reset | |
| Resolution(Bits) | 61Hz;32 | |
| S/N Ratio | 125dB | |
| DNL (LSB) | 0.1LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | DFN-24-EP(4x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 6uA | |
| Voltage - Supply | 1.8V~5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.1LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | - | |
| Features | Multi-chip synchronization;Built-in digital filter;Power-on reset | |
| Resolution(Bits) | 61Hz;32 | |
| S/N Ratio | 125dB | |
| DNL (LSB) | 0.1LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Introduction
Is a low-noise, low-power, high-performance 32-bit ADC with an integrated configurable digital filter. Operating from a single 2.5V supply, it features a fully differential input range of up to ±VREF, with VREF ranging from 2.5V to 5.1V. A wide common-mode range of 0V to VREF is supported, simplifying analog signal conditioning requirements. Two output codes are provided: (1) a 32-bit digitally filtered high-precision low-noise code; and (2) a 22-bit no-latency composite code. The configurable digital filter applies low-pass filtering and decimation to the data stream from the SAR ADC core to reduce measurement noise, producing a 32-bit filtered output code. The 22-bit composite code consists of a 14-bit code representing the differential voltage and an 8-bit code representing the common-mode voltage. The 22-bit composite code is available every conversion cycle with no latency cycles. The digital filter can be conveniently configured for 4 different decimation factors via pin strapping. These configurations provide a dynamic range of 131dB (at 3.9ksps) and 145dB (at 61sps). The digital low-pass filter relaxes analog anti-aliasing requirements. Multiple devices can be easily synchronized using the SYNC pin.
Features
- ±0.5ppm INL (typical)
- 145dB dynamic range at 61sps (typical), 131dB dynamic range at 4ksps (typical)
- Guaranteed 32-bit, no missing codes
- Configurable digital filter with synchronization
- Relaxed anti-aliasing filter requirements
- Dual-output 32-bit SAR ADC
- 32-bit digitally filtered low-noise output
- 14-bit differential + 8-bit common-mode 1Msps zero-latency output
- Wide input common-mode range
- Guaranteed operation to 85°C
- 1.8V to 5V SPI-compatible serial I/O
- Low power: 24mW (at 1Msps)
- 24-lead 7mm x 4mm DFN package
Applications
- Seismology
- Energy Exploration
- Automated Test Equipment (ATE)
- High-Accuracy Instrumentation
C443868 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LTC2508IDKD-32#TRPBF | ADI | DFN-24-EP(4x7) | 0 | $ 18.71 |



