Infineon CYUSB3084FCAXIXQMA1
| Manufacturer | |
| MPN | CYUSB3084FCAXIXQMA1 |
| LCSC Part # | C44383612 |
| Packaging | TFBGA-169 |
| Customer # | |
| Key Attributes | 32 Bit TFBGA-169 Application Specific Microcontrollers |
| Datasheet | Infineon CYUSB3084FCAXIXQMA1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | TFBGA-169 | |
| Voltage - Supply | 1.62V~3.63V | |
| Operating Temperature | -40℃~+85℃ | |
| Program Storage Size | 512KB | |
| CPU Core | ARM Cortex-M4F;ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 150MHz;100MHz | |
| Features | Power-on reset (POR);True random number generator (TRNG);Built-in general-purpose timer | |
| Oscillator Type | Built-in+External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | TFBGA-169 | |
| Voltage - Supply | 1.62V~3.63V | |
| Operating Temperature | -40℃~+85℃ | |
| Program Storage Size | 512KB |
| Type | Description | |
|---|---|---|
| CPU Core | ARM Cortex-M4F;ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 150MHz;100MHz | |
| Features | Power-on reset (POR);True random number generator (TRNG);Built-in general-purpose timer | |
| Oscillator Type | Built-in+External |
Introduction
EZ-USB FX5 is a family of 5 Gbps USB peripheral controllers targeting next-generation USB applications in the camera, video, imaging, and data acquisition markets. The FX5 comprises dual Arm Cortex-M4 and M0+ core CPUs, 512 KB flash, 128 KB SRAM, 128 KB ROM, seven serial communication blocks (SCBs), a cryptographic accelerator, and a high-bandwidth data subsystem capable of DMA data transfers at up to 5 Gbps between LVDS/LVCMOS and USB ports. The high-bandwidth data subsystem also includes an additional 1 MB SRAM for USB data buffering. The FX5 further supports USB Type-C plug orientation detection and flip mux functionality without external logic.
Features
- USB 3.2 Gen 1 (5 Gbps) device port
- Integrated 5 Gbps and 480 Mbps PHY
- USB Type-C plug orientation detection and correction
- Up to 30 USB endpoints, 15 IN and 15 OUT; each endpoint configurable as Bulk, Isochronous, or Interrupt
- Dual-core CPU subsystem
- 150 MHz Arm Cortex-M4F (CM4) CPU with single-cycle multiply, floating point (FP), and MPU
- 100 MHz Arm Cortex-M0+ (CM0+) CPU with single-cycle multiply and MPU
- Memory subsystem
- 512 KB on-chip application flash with read-while-write (RWW) support
- 128 KB SRAM with power and data retention control
- 128 KB ROM for device initialization, flash write, security, and OTP fuse programming
- 1 MB SRAM for LVDS/LVCMOS-to-USB data buffering
- 1024-bit OTP fuse array
- Dual-port General Programmable Interface (GPIF III)
- LVDS/subLVDS multi-channel serial data bus receive mode
- Each port consists of eight data lanes, one control lane, one clock lane, and seven LVCMOS control signals
- Two ports combinable into a single 16-lane data link
- Maximum data rate: 1.25 Gbps per lane in DDR-only receive mode; 625 Mbps per lane in SDR-only receive mode
- LVCMOS parallel data bus transceiver mode
- Each port consists of 16 data signals, one clock signal, and 10 control signals
- Two ports combinable into a 32-bit wide data bus
- RX up to 160 MHz DDR or SDR mode; TX 100 MHz SDR mode, 80 MHz DDR TX
- LVDS/subLVDS multi-channel serial data bus receive mode
- Peripheral IO subsystem — 48 shared IOs total
- QSPI configurable as single, dual, quad, dual-quad, and octal interface
- Seven SCBs configurable as I²C, UART, or SPI
- Two-channel configurable audio interface
- I²S master or slave mode, receive or transmit
- PDM-to-PCM converter for microphones
- One USB Full-Speed (FS) device for virtual COM port function
- Seven TCPWM (Timer/Counter/PWM)
- One CAN FD
- GPIO: each peripheral IO configurable as GPIO
- Ultra-low power (ULP) and fine-grained power management
- 1.7 V to 3.6 V operating voltage
- Deep Sleep mode with SRAM retention
- Flexible clock options
- 8 MHz IMO with ±2% accuracy
- Low-power 32 kHz ILO
- 24 MHz external crystal oscillator
- PLL for frequency multiplication
- FLL for IMO frequency multiplication
- Integer and fractional peripheral clock dividers
- Security
- ROM-based root of trust via uninterrupted secure boot
- Staged authentication of executing images
- Secure code execution of protected programs in execute-only mode
- All debug and test access paths disableable
- Eight protection contexts
- Cryptographic accelerator
- Hardware acceleration for symmetric and asymmetric encryption and hash functions
- True Random Number Generation (TRNG)
- Package information
- 169-ball, 10 × 10 × 1.2 mm, 13 × 13 ball array, 0.75 mm pitch FBGA
- Development tools
- ModusToolbox software for cross-platform code development with a comprehensive suite of tools and software libraries
- Firmware examples including USB3 Vision (U3V), UVC, UAC, HID, CDC, and vendor-specific classes
- Infineon Developer Community connecting EZ-USB developers worldwide 24/7
Applications
- Machine vision / industrial cameras
- HDMI/SDI high-bandwidth frame grabbers
- 3D scanners
- Video conferencing cameras
- Document scanners
- Streaming spectrum analyzers
- Medical imaging cameras
- High-bandwidth instruments
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | TFBGA-169 | |
| Voltage - Supply | 1.62V~3.63V | |
| Operating Temperature | -40℃~+85℃ | |
| Program Storage Size | 512KB | |
| CPU Core | ARM Cortex-M4F;ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 150MHz;100MHz | |
| Features | Power-on reset (POR);True random number generator (TRNG);Built-in general-purpose timer | |
| Oscillator Type | Built-in+External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | TFBGA-169 | |
| Voltage - Supply | 1.62V~3.63V | |
| Operating Temperature | -40℃~+85℃ | |
| Program Storage Size | 512KB |
| Type | Description | |
|---|---|---|
| CPU Core | ARM Cortex-M4F;ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 150MHz;100MHz | |
| Features | Power-on reset (POR);True random number generator (TRNG);Built-in general-purpose timer | |
| Oscillator Type | Built-in+External |
Introduction
EZ-USB FX5 is a family of 5 Gbps USB peripheral controllers targeting next-generation USB applications in the camera, video, imaging, and data acquisition markets. The FX5 comprises dual Arm Cortex-M4 and M0+ core CPUs, 512 KB flash, 128 KB SRAM, 128 KB ROM, seven serial communication blocks (SCBs), a cryptographic accelerator, and a high-bandwidth data subsystem capable of DMA data transfers at up to 5 Gbps between LVDS/LVCMOS and USB ports. The high-bandwidth data subsystem also includes an additional 1 MB SRAM for USB data buffering. The FX5 further supports USB Type-C plug orientation detection and flip mux functionality without external logic.
Features
- USB 3.2 Gen 1 (5 Gbps) device port
- Integrated 5 Gbps and 480 Mbps PHY
- USB Type-C plug orientation detection and correction
- Up to 30 USB endpoints, 15 IN and 15 OUT; each endpoint configurable as Bulk, Isochronous, or Interrupt
- Dual-core CPU subsystem
- 150 MHz Arm Cortex-M4F (CM4) CPU with single-cycle multiply, floating point (FP), and MPU
- 100 MHz Arm Cortex-M0+ (CM0+) CPU with single-cycle multiply and MPU
- Memory subsystem
- 512 KB on-chip application flash with read-while-write (RWW) support
- 128 KB SRAM with power and data retention control
- 128 KB ROM for device initialization, flash write, security, and OTP fuse programming
- 1 MB SRAM for LVDS/LVCMOS-to-USB data buffering
- 1024-bit OTP fuse array
- Dual-port General Programmable Interface (GPIF III)
- LVDS/subLVDS multi-channel serial data bus receive mode
- Each port consists of eight data lanes, one control lane, one clock lane, and seven LVCMOS control signals
- Two ports combinable into a single 16-lane data link
- Maximum data rate: 1.25 Gbps per lane in DDR-only receive mode; 625 Mbps per lane in SDR-only receive mode
- LVCMOS parallel data bus transceiver mode
- Each port consists of 16 data signals, one clock signal, and 10 control signals
- Two ports combinable into a 32-bit wide data bus
- RX up to 160 MHz DDR or SDR mode; TX 100 MHz SDR mode, 80 MHz DDR TX
- LVDS/subLVDS multi-channel serial data bus receive mode
- Peripheral IO subsystem — 48 shared IOs total
- QSPI configurable as single, dual, quad, dual-quad, and octal interface
- Seven SCBs configurable as I²C, UART, or SPI
- Two-channel configurable audio interface
- I²S master or slave mode, receive or transmit
- PDM-to-PCM converter for microphones
- One USB Full-Speed (FS) device for virtual COM port function
- Seven TCPWM (Timer/Counter/PWM)
- One CAN FD
- GPIO: each peripheral IO configurable as GPIO
- Ultra-low power (ULP) and fine-grained power management
- 1.7 V to 3.6 V operating voltage
- Deep Sleep mode with SRAM retention
- Flexible clock options
- 8 MHz IMO with ±2% accuracy
- Low-power 32 kHz ILO
- 24 MHz external crystal oscillator
- PLL for frequency multiplication
- FLL for IMO frequency multiplication
- Integer and fractional peripheral clock dividers
- Security
- ROM-based root of trust via uninterrupted secure boot
- Staged authentication of executing images
- Secure code execution of protected programs in execute-only mode
- All debug and test access paths disableable
- Eight protection contexts
- Cryptographic accelerator
- Hardware acceleration for symmetric and asymmetric encryption and hash functions
- True Random Number Generation (TRNG)
- Package information
- 169-ball, 10 × 10 × 1.2 mm, 13 × 13 ball array, 0.75 mm pitch FBGA
- Development tools
- ModusToolbox software for cross-platform code development with a comprehensive suite of tools and software libraries
- Firmware examples including USB3 Vision (U3V), UVC, UAC, HID, CDC, and vendor-specific classes
- Infineon Developer Community connecting EZ-USB developers worldwide 24/7
Applications
- Machine vision / industrial cameras
- HDMI/SDI high-bandwidth frame grabbers
- 3D scanners
- Video conferencing cameras
- Document scanners
- Streaming spectrum analyzers
- Medical imaging cameras
- High-bandwidth instruments
C44383612 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



