Ymin LKML1402G180MF
| Manufacturer | YminAsian Brands |
| MPN | LKML1402G180MF |
| LCSC Part # | C443304 |
| Packaging | Through Hole,D12.5xL14mm |
| Customer # | |
| Key Attributes | CAP ALUM 18uF ±20% 400V TH |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Packaging | Through Hole,D12.5xL14mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 10000hrs@105℃ | |
| Capacitance | 18uF | |
| Ripple Current | 360mA@100kHz | |
| Pin Spacing | 5mm | |
| Equivalent Series Resistance(ESR) | 6.5Ω@100kHz | |
| Height - Seated (Max) | 14mm | |
| Diameter | 12.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Packaging | Through Hole,D12.5xL14mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 10000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 18uF | |
| Ripple Current | 360mA@100kHz | |
| Pin Spacing | 5mm | |
| Equivalent Series Resistance(ESR) | 6.5Ω@100kHz | |
| Height - Seated (Max) | 14mm | |
| Diameter | 12.5mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1507 | $ 0.15 |
| 10+ | $ 0.1476 | $ 1.48 |
| 30+ | $ 0.1455 | $ 4.37 |
| 100+ | $ 0.1434 | $ 14.34 |
Standard Packaging150/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Packaging | Through Hole,D12.5xL14mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 10000hrs@105℃ | |
| Capacitance | 18uF | |
| Ripple Current | 360mA@100kHz | |
| Pin Spacing | 5mm | |
| Equivalent Series Resistance(ESR) | 6.5Ω@100kHz | |
| Height - Seated (Max) | 14mm | |
| Diameter | 12.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Packaging | Through Hole,D12.5xL14mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 10000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 18uF | |
| Ripple Current | 360mA@100kHz | |
| Pin Spacing | 5mm | |
| Equivalent Series Resistance(ESR) | 6.5Ω@100kHz | |
| Height - Seated (Max) | 14mm | |
| Diameter | 12.5mm |
Report an ErrorShow similar products (0) >
C443304 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| KCXE1502W180MF | Ymin | Through Hole,D10xL15mm | 370 | $ 0.2781 | ||
| KCME1252G180MF | Ymin | Through Hole,D10xL12.5mm | 465 | $ 0.2769 | ||
| OLKE2002G180MF | Ymin | Through Hole,D10xL20mm | 5 | $ 0.2468 | ||
| LKME2002W180MF | Ymin | Through Hole,D10xL20mm | 5 | $ 0.347 | ||
| KCGD1702G180MF | Ymin | Through Hole,D8xL17mm | 500 | $ 0.2852 | ||
| KCMT1702G180MF | Ymin | Through Hole,D7xL17mm | 340 | $ 0.287 | ||
| LKML1602W180MF | Ymin | Through Hole,D12.5xL16mm | 0 | $ 0.2262 | ||
| LKME1602G180MF | Ymin | Through Hole,D10xL16mm | 0 | $ 0.2725 | ||
| KCXD1502G180MF | Ymin | Through Hole,D8xL15mm | 0 | $ 0.2341 | ||
| KCXD1702G180MF | Ymin | Through Hole,D8xL17mm | 0 | $ 0.3107 |



