Ymin LKMJ2502C331MF
| Manufacturer | YminAsian Brands |
| MPN | LKMJ2502C331MF |
| LCSC Part # | C443227 |
| Packaging | Through Hole,D18xL25mm |
| Customer # | |
| Key Attributes | CAP ALUM 330uF ±20% 160V TH |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Packaging | Through Hole,D18xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 160V | |
| Lifetime | 10000hrs@105℃ | |
| Capacitance | 330uF | |
| Ripple Current | 2.66A@100kHz | |
| Pin Spacing | 7.5mm | |
| Equivalent Series Resistance(ESR) | 980mΩ@100kHz | |
| Height - Seated (Max) | 25mm | |
| Diameter | 18mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Packaging | Through Hole,D18xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 160V | |
| Lifetime | 10000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 330uF | |
| Ripple Current | 2.66A@100kHz | |
| Pin Spacing | 7.5mm | |
| Equivalent Series Resistance(ESR) | 980mΩ@100kHz | |
| Height - Seated (Max) | 25mm | |
| Diameter | 18mm |
Report an ErrorShow similar products (0) >
In-Stock: 48
48 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.999 | $ 1.00 |
| 10+ | $ 0.8089 | $ 8.09 |
| 30+ | $ 0.7131 | $ 21.39 |
| 140+ | $ 0.6173 | $ 86.42 |
| 560+ | $ 0.562 | $ 314.72 |
| 980+ | $ 0.5328 | $ 522.14 |
Standard Packaging140/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Packaging | Through Hole,D18xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 160V | |
| Lifetime | 10000hrs@105℃ | |
| Capacitance | 330uF | |
| Ripple Current | 2.66A@100kHz | |
| Pin Spacing | 7.5mm | |
| Equivalent Series Resistance(ESR) | 980mΩ@100kHz | |
| Height - Seated (Max) | 25mm | |
| Diameter | 18mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Packaging | Through Hole,D18xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 160V | |
| Lifetime | 10000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 330uF | |
| Ripple Current | 2.66A@100kHz | |
| Pin Spacing | 7.5mm | |
| Equivalent Series Resistance(ESR) | 980mΩ@100kHz | |
| Height - Seated (Max) | 25mm | |
| Diameter | 18mm |
Report an ErrorShow similar products (0) >
C443227 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LKMI3152C331MF | Ymin | Through Hole,D16xL31.5mm | 0 | $ 0.5773 |



