Ymin LKMJ2502A681MF
| Manufacturer | YminAsian Brands |
| MPN | LKMJ2502A681MF |
| LCSC Part # | C443164 |
| Packaging | Through Hole,D18xL25mm |
| Customer # | |
| Key Attributes | CAP ALUM 680uF ±20% 100V TH |
| Datasheet | |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Packaging | Through Hole,D18xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Lifetime | 10000hrs@105℃ | |
| Capacitance | 680uF | |
| Ripple Current | - | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 25mm | |
| Diameter | 18mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Packaging | Through Hole,D18xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Lifetime | 10000hrs@105℃ | |
| Capacitance | 680uF |
| Type | Description | |
|---|---|---|
| Ripple Current | - | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 25mm | |
| Diameter | 18mm |
Report an ErrorShow similar products (0) >
In-Stock: 9,438
9,438 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7523 | $ 0.75 |
| 10+ | $ 0.6109 | $ 6.11 |
| 30+ | $ 0.541 | $ 16.23 |
| 140+ | $ 0.4712 | $ 65.97 |
| 560+ | $ 0.429 | $ 240.24 |
| 980+ | $ 0.4078 | $ 399.64 |
Standard Packaging140/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Packaging | Through Hole,D18xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Lifetime | 10000hrs@105℃ | |
| Capacitance | 680uF | |
| Ripple Current | - | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 25mm | |
| Diameter | 18mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Packaging | Through Hole,D18xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Lifetime | 10000hrs@105℃ | |
| Capacitance | 680uF |
| Type | Description | |
|---|---|---|
| Ripple Current | - | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 25mm | |
| Diameter | 18mm |
Report an ErrorShow similar products (0) >
C443164 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| OLKJ2502A681MF | Ymin | Through Hole,D18xL25mm | 290 | $ 0.7009 | ||
| LKL(R)J3002A681MFTM | Ymin | Through Hole,D18xL30mm | 124 | $ 1.5882 | ||
| LKL(R)J3002A681MFTMCG | Ymin | Through Hole,D18xL30mm | 30 | $ 1.4683 | ||
| OLKI3552A681MF | Ymin | Through Hole,D16xL35.5mm | 82 | $ 0.6968 | ||
| LKMI3152A681MF | Ymin | Through Hole,D16xL31.5mm | 0 | $ 0.3824 |



