DIODES SBR3045CTFP
| Manufacturer | |
| MPN | SBR3045CTFP |
| LCSC Part # | C442695 |
| Packaging | ITO-220AB |
| Customer # | |
| Key Attributes | 1 Pair Common Cathode 15A 45V 550mV@15A ITO-220AB Diode Arrays RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | ITO-220AB | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 15A | |
| Voltage - DC Reverse(Vr) | 45V | |
| Voltage - Forward(Vf@If) | 550mV@15A | |
| Reverse Leakage Current (Ir) | 500uA@45V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | ITO-220AB | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 15A | |
| Voltage - DC Reverse(Vr) | 45V | |
| Voltage - Forward(Vf@If) | 550mV@15A | |
| Reverse Leakage Current (Ir) | 500uA@45V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7178 | $ 0.72 |
| 200+ | $ 0.2791 | $ 55.82 |
| 500+ | $ 0.2682 | $ 134.10 |
| 1,000+ | $ 0.2636 | $ 263.60 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | ITO-220AB | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 15A | |
| Voltage - DC Reverse(Vr) | 45V | |
| Voltage - Forward(Vf@If) | 550mV@15A | |
| Reverse Leakage Current (Ir) | 500uA@45V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | ITO-220AB | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 15A | |
| Voltage - DC Reverse(Vr) | 45V | |
| Voltage - Forward(Vf@If) | 550mV@15A | |
| Reverse Leakage Current (Ir) | 500uA@45V |
Report an ErrorShow similar products (0) >
C442695 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SBR3060CTFP | DIODES | ITO-220AB | 16 | $ 1.0171 | ||
| SBR3060CT | DIODES | ITO-220AB-3 | 50 | $ 1.2835 | ||
| SBR4060CTFP | DIODES | ITO-220AB | 8 | $ 2.3326 | ||
| SBR30A100CTFP | DIODES | ITO-220AB | 6 | $ 2.9864 | ||
| SBR30300CTFP | DIODES | ITO-220AB-3 | 79 | $ 2.8513 | ||
| SBR4045CTFP | DIODES | ITO-220AB | 0 | $ 2.0397 | ||
| SBR20U60CTFP-G | DIODES | ITO-220AB-3 | 0 | $ 1.4417 | ||
| SBR30A120CTFP | DIODES | ITO-220AB | 0 | $ 1.526 | ||
| SBR40150CTFP-G | DIODES | ITO-220AB | 0 | $ 2.2587 | ||
| SBR30200CTFP | DIODES | ITO-220AB | 0 | $ 1.1086 |

