LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hongxing HX25035-4A product image
  • HX25035-4A thumbnail 1
  • HX25035-4A thumbnail 2
  • HX25035-4A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hongxing HX25035-4ARoHS

Manufacturer
HongxingAsian Brands
MPN
HX25035-4A
LCSC Part #
C442380
Packaging
Through Hole,P=2.5mm
Customer #
Key Attributes
CONN HEADER TH 4POS 2.5mm
Datasheetpdf iconHongxing HX25035-4A
Custom CablesMOQ 1pc
In-Stock: 36,020
36,020 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0405$ 0.81
200+$ 0.0318$ 6.36
1,000+$ 0.0256$ 25.60
2,000+$ 0.0227$ 45.40
10,000+$ 0.0202$ 202.00
20,000+$ 0.0188$ 376.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHongxing
PackagingThrough Hole,P=2.5mm
Reference Series-
Contact MaterialBrass
Number of PINs Per Row4
Number of Rows1
Pitch2.5mm
Flame Retardant RatingUL94V-0
Current Rating-
Mounting TypeThrough Hole
Number of PINs4P
Operating Temperature-
Plastic MaterialPA
ColorWhite
X-Length of Bottom Edge on Board (Spacing Line)12.4mm
Row Spacing-
Pin Structure1x4P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.