LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hongxing HX25035-2A product image
  • HX25035-2A thumbnail 1
  • HX25035-2A thumbnail 2
  • HX25035-2A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hongxing HX25035-2ARoHS

Manufacturer
HongxingAsian Brands
MPN
HX25035-2A
LCSC Part #
C442378
Packaging
Through Hole,P=2.5mm
Customer #
Key Attributes
CONN HEADER TH 2POS 2.5mm
Datasheetpdf iconHongxing HX25035-2A
Custom CablesMOQ 1pc
In-Stock: 46,980
46,980 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0214$ 0.43
200+$ 0.0168$ 3.36
1,000+$ 0.0131$ 13.10
2,000+$ 0.0116$ 23.20
10,000+$ 0.0102$ 102.00
20,000+$ 0.0095$ 190.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHongxing
PackagingThrough Hole,P=2.5mm
Reference Series-
Contact MaterialBrass
Number of PINs Per Row2
Number of Rows1
Pitch2.5mm
Flame Retardant RatingUL94V-0
Current Rating-
Mounting TypeThrough Hole
Number of PINs2P
Operating Temperature-
Plastic MaterialPA
ColorWhite
X-Length of Bottom Edge on Board (Spacing Line)7.4mm
Row Spacing-
Pin Structure1x2P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.