LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hongxing HX25003-2AWB product image
  • HX25003-2AWB thumbnail 1
  • HX25003-2AWB thumbnail 2
  • HX25003-2AWB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hongxing HX25003-2AWBRoHS

Manufacturer
HongxingAsian Brands
MPN
HX25003-2AWB
LCSC Part #
C442361
Packaging
SMD,P=2.5mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN HEADER SMD R/A 2POS 2.5mm
Datasheetpdf iconHongxing HX25003-2AWB
Custom CablesMOQ 1pc
In-Stock: 6,515
6,515 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0823$ 0.41
50+$ 0.0658$ 3.29
150+$ 0.0575$ 8.63
700+$ 0.0468$ 32.76
2,800+$ 0.0418$ 117.04
4,900+$ 0.0394$ 193.06
Standard Packaging700/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHongxing
PackagingSMD,P=2.5mm,Surface Mount,Right Angle
Pitch2.5mm
Current Rating-
Reference SeriesXH
Mounting TypeSurface Mount, Right Angle
Number of PINs2P
Operating Temperature-
X-Length of Bottom Edge on Board (Spacing Line)9.95mm
Number of PINs Per Row2
Row Spacing-
Pin Structure1x2P
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.