LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hongxing HX25003-5AB product image
  • HX25003-5AB thumbnail 1
  • HX25003-5AB thumbnail 2
  • HX25003-5AB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hongxing HX25003-5ABRoHS

Manufacturer
HongxingAsian Brands
MPN
HX25003-5AB
LCSC Part #
C442357
Packaging
SMD,P=2.5mm
Customer #
Key Attributes
CONN HEADER SMD 5POS 2.5mm
Datasheetpdf iconHongxing HX25003-5AB
Custom CablesMOQ 1pc
In-Stock: 420
420 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1293$ 0.65
50+$ 0.1025$ 5.13
150+$ 0.0891$ 13.37
500+$ 0.0762$ 38.10
2,500+$ 0.0682$ 170.50
5,000+$ 0.0642$ 321.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHongxing
PackagingSMD,P=2.5mm
Reference SeriesXH
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row5
Number of Rows1
Pitch2.5mm
Flame Retardant RatingUL94V-0
Current Rating3A
Mounting TypeSurface Mount,Vertical
Contact PlatingTin
Number of PINs5P
Operating Temperature-25℃~+85℃
Plastic MaterialPA66
ColorWhite
Row Spacing-
Pin Structure1x5P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.