Hongxing HX25003-3WAP
| Manufacturer | HongxingAsian Brands |
| MPN | HX25003-3WAP |
| LCSC Part # | C442327 |
| Packaging | Through Hole,Right Angle,P=2.5mm |
| Customer # | |
| Key Attributes | CONN HEADER TH R/A 3POS 2.5mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Hongxing | |
| Packaging | Through Hole,Right Angle,P=2.5mm | |
| Pitch | 2.5mm | |
| Current Rating | - | |
| Reference Series | XH | |
| Mounting Type | Right Angle | |
| Contact Material | Brass | |
| Number of PINs | 3P | |
| Operating Temperature | - | |
| Plastic Material | PA | |
| Color | White | |
| Number of PINs Per Row | 3 | |
| Row Spacing | - | |
| Pin Structure | 1x3P | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Hongxing | |
| Packaging | Through Hole,Right Angle,P=2.5mm | |
| Pitch | 2.5mm | |
| Current Rating | - | |
| Reference Series | XH | |
| Mounting Type | Right Angle | |
| Contact Material | Brass |
| Type | Description | |
|---|---|---|
| Number of PINs | 3P | |
| Operating Temperature | - | |
| Plastic Material | PA | |
| Color | White | |
| Number of PINs Per Row | 3 | |
| Row Spacing | - | |
| Pin Structure | 1x3P | |
| Number of Rows | 1 |
Report an ErrorShow similar products (0) >
In-Stock: 5,080
5,080 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0275 | $ 0.55 |
| 200+ | $ 0.0214 | $ 4.28 |
| 1,000+ | $ 0.0178 | $ 17.80 |
| 2,000+ | $ 0.0158 | $ 31.60 |
| 10,000+ | $ 0.014 | $ 140.00 |
| 20,000+ | $ 0.013 | $ 260.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Hongxing | |
| Packaging | Through Hole,Right Angle,P=2.5mm | |
| Pitch | 2.5mm | |
| Current Rating | - | |
| Reference Series | XH | |
| Mounting Type | Right Angle | |
| Contact Material | Brass | |
| Number of PINs | 3P | |
| Operating Temperature | - | |
| Plastic Material | PA | |
| Color | White | |
| Number of PINs Per Row | 3 | |
| Row Spacing | - | |
| Pin Structure | 1x3P | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Hongxing | |
| Packaging | Through Hole,Right Angle,P=2.5mm | |
| Pitch | 2.5mm | |
| Current Rating | - | |
| Reference Series | XH | |
| Mounting Type | Right Angle | |
| Contact Material | Brass |
| Type | Description | |
|---|---|---|
| Number of PINs | 3P | |
| Operating Temperature | - | |
| Plastic Material | PA | |
| Color | White | |
| Number of PINs Per Row | 3 | |
| Row Spacing | - | |
| Pin Structure | 1x3P | |
| Number of Rows | 1 |
Report an ErrorShow similar products (0) >
C442327 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



