LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hongxing HX25003-3WAD product image
  • HX25003-3WAD thumbnail 1
  • HX25003-3WAD thumbnail 2
  • HX25003-3WAD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hongxing HX25003-3WADRoHS

Manufacturer
HongxingAsian Brands
MPN
HX25003-3WAD
LCSC Part #
C442317
Packaging
Through Hole,Right Angle,P=2.5mm
Customer #
Key Attributes
CONN HEADER TH R/A 3POS 2.5mm
Datasheetpdf iconHongxing HX25003-3WAD
Custom CablesMOQ 1pc
In-Stock: 340
340 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0242$ 0.48
200+$ 0.019$ 3.80
1,000+$ 0.0157$ 15.70
2,000+$ 0.0139$ 27.80
10,000+$ 0.0124$ 124.00
20,000+$ 0.0116$ 232.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHongxing
PackagingThrough Hole,Right Angle,P=2.5mm
Reference SeriesXH
Contact MaterialBrass
Number of PINs Per Row3
Number of Rows1
Pitch2.5mm
Current Rating-
Mounting TypeRight Angle
Number of PINs3P
Operating Temperature-
Plastic MaterialPA
ColorWhite
X-Length of Bottom Edge on Board (Spacing Line)10mm
Row Spacing-
Pin Structure1x3P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.