LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hongxing HX25003-2WAD product image
  • HX25003-2WAD thumbnail 1
  • HX25003-2WAD thumbnail 2
  • HX25003-2WAD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hongxing HX25003-2WADRoHS

Manufacturer
HongxingAsian Brands
MPN
HX25003-2WAD
LCSC Part #
C442316
Packaging
Through Hole,Right Angle,P=2.5mm
Customer #
Key Attributes
CONN HEADER TH R/A 2POS 2.5mm
Datasheetpdf iconHongxing HX25003-2WAD
Custom CablesMOQ 1pc
In-Stock: 1,000
1,000 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0198$ 0.99
500+$ 0.0154$ 7.70
2,000+$ 0.0128$ 25.60
5,000+$ 0.0114$ 57.00
25,000+$ 0.0101$ 252.50
50,000+$ 0.0094$ 470.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHongxing
PackagingThrough Hole,Right Angle,P=2.5mm
Reference SeriesXH
Contact MaterialBrass
Number of PINs Per Row2
Number of Rows1
Pitch2.5mm
Current Rating-
Mounting TypeRight Angle
Number of PINs2P
Operating Temperature-
Plastic MaterialPA
ColorWhite
X-Length of Bottom Edge on Board (Spacing Line)7.5mm
Row Spacing-
Pin Structure1x2P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.