LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hongxing HX25003-10A product image
  • HX25003-10A thumbnail 1
  • HX25003-10A thumbnail 2
  • HX25003-10A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hongxing HX25003-10ARoHS

Manufacturer
HongxingAsian Brands
MPN
HX25003-10A
LCSC Part #
C442307
Packaging
Through Hole,P=2.5mm
Customer #
Key Attributes
CONN HEADER TH 10POS 2.5mm
Datasheetpdf iconHongxing HX25003-10A
Custom CablesMOQ 1pc
In-Stock: 1,550
1,550 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0686$ 0.69
100+$ 0.0548$ 5.48
500+$ 0.0442$ 22.10
1,000+$ 0.039$ 39.00
5,000+$ 0.0349$ 174.50
10,000+$ 0.0328$ 328.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHongxing
PackagingThrough Hole,P=2.5mm
Reference SeriesXH
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row10
Number of Rows1
Pitch2.5mm
Current Rating5A
Mounting TypeThrough Hole
Number of PINs10P
Operating Temperature-25℃~+85℃
Plastic MaterialPA
ColorWhite
Row Spacing-
Pin Structure1x10P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.