LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hongxing HX25003-5A product image
  • HX25003-5A thumbnail 1
  • HX25003-5A thumbnail 2
  • HX25003-5A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hongxing HX25003-5ARoHS

Manufacturer
HongxingAsian Brands
MPN
HX25003-5A
LCSC Part #
C442302
Packaging
Through Hole,P=2.5mm
Customer #
Key Attributes
CONN HEADER TH 5POS 2.5mm
Datasheetpdf iconHongxing HX25003-5A
Custom CablesMOQ 1pc
In-Stock: 27,680
27,680 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0408$ 0.82
200+$ 0.0325$ 6.50
1,000+$ 0.0259$ 25.90
2,000+$ 0.0231$ 46.20
10,000+$ 0.0207$ 207.00
20,000+$ 0.0194$ 388.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHongxing
PackagingThrough Hole,P=2.5mm
Reference SeriesXH
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row5
Number of Rows1
Pitch2.5mm
Current Rating5A
Mounting TypeThrough Hole
Number of PINs5P
Operating Temperature-25℃~+85℃
Plastic MaterialPA
ColorWhite
Row Spacing-
Pin Structure1x5P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.