LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hongxing HX25003-3A product image
  • HX25003-3A thumbnail 1
  • HX25003-3A thumbnail 2
  • HX25003-3A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hongxing HX25003-3ARoHS

Manufacturer
HongxingAsian Brands
MPN
HX25003-3A
LCSC Part #
C442300
Packaging
Through Hole,P=2.5mm
Customer #
Key Attributes
CONN HEADER TH 3POS 2.5mm
Datasheetpdf iconHongxing HX25003-3A
Custom CablesMOQ 1pc
In-Stock: 36,120
36,120 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0252$ 0.50
200+$ 0.0202$ 4.04
1,000+$ 0.0149$ 14.90
2,000+$ 0.0132$ 26.40
10,000+$ 0.0118$ 118.00
20,000+$ 0.011$ 220.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHongxing
PackagingThrough Hole,P=2.5mm
Reference SeriesXH
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row3
Number of Rows1
Pitch2.5mm
Current Rating5A
Mounting TypeThrough Hole
Number of PINs3P
Operating Temperature-25℃~+85℃
Plastic MaterialPA
ColorWhite
Row Spacing-
Pin Structure1x3P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.