Hongxing HX25002-4Y
| Manufacturer | HongxingAsian Brands |
| MPN | HX25002-4Y |
| LCSC Part # | C442284 |
| Packaging | P=2.5mm |
| Customer # | |
| Key Attributes | CONN HOUSING 4POS 2.5mm SINGLE ROW XH |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | Hongxing | |
| Packaging | P=2.5mm | |
| Pitch | 2.5mm | |
| Row Spacing | - | |
| Flame Retardant Rating | UL94V-2 | |
| Number of Rows | 1 | |
| With Wings | Without Fins | |
| Reference Series | XH | |
| Holes Structure | 1x4P | |
| Plastic Material | PA | |
| Number of PINs Per Row | 4 | |
| With Locker | Non-Latching |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | Hongxing | |
| Packaging | P=2.5mm | |
| Pitch | 2.5mm | |
| Row Spacing | - | |
| Flame Retardant Rating | UL94V-2 | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| With Wings | Without Fins | |
| Reference Series | XH | |
| Holes Structure | 1x4P | |
| Plastic Material | PA | |
| Number of PINs Per Row | 4 | |
| With Locker | Non-Latching |
Report an ErrorShow similar products (0) >
In-Stock: 5,450
5,450 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0089 | $ 0.45 |
| 500+ | $ 0.007 | $ 3.50 |
| 2,000+ | $ 0.0056 | $ 11.20 |
| 5,000+ | $ 0.005 | $ 25.00 |
| 25,000+ | $ 0.0044 | $ 110.00 |
| 50,000+ | $ 0.0041 | $ 205.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | Hongxing | |
| Packaging | P=2.5mm | |
| Pitch | 2.5mm | |
| Row Spacing | - | |
| Flame Retardant Rating | UL94V-2 | |
| Number of Rows | 1 | |
| With Wings | Without Fins | |
| Reference Series | XH | |
| Holes Structure | 1x4P | |
| Plastic Material | PA | |
| Number of PINs Per Row | 4 | |
| With Locker | Non-Latching |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | Hongxing | |
| Packaging | P=2.5mm | |
| Pitch | 2.5mm | |
| Row Spacing | - | |
| Flame Retardant Rating | UL94V-2 | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| With Wings | Without Fins | |
| Reference Series | XH | |
| Holes Structure | 1x4P | |
| Plastic Material | PA | |
| Number of PINs Per Row | 4 | |
| With Locker | Non-Latching |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



