Hongxing HX20007-3AB
| Manufacturer | HongxingAsian Brands |
| MPN | HX20007-3AB |
| LCSC Part # | C442215 |
| Packaging | SMD,P=2mm |
| Customer # | |
| Key Attributes | CONN HEADER SMD 3POS 2mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Hongxing | |
| Packaging | SMD,P=2mm | |
| Pitch | 2mm | |
| Current Rating | - | |
| Reference Series | PH | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs | 3P | |
| Operating Temperature | - | |
| Color | White | |
| X-Length of Bottom Edge on Board (Spacing Line) | 9.95mm | |
| Number of PINs Per Row | 3 | |
| Row Spacing | - | |
| Pin Structure | 1x3P | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Hongxing | |
| Packaging | SMD,P=2mm | |
| Pitch | 2mm | |
| Current Rating | - | |
| Reference Series | PH | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs | 3P |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Color | White | |
| X-Length of Bottom Edge on Board (Spacing Line) | 9.95mm | |
| Number of PINs Per Row | 3 | |
| Row Spacing | - | |
| Pin Structure | 1x3P | |
| Number of Rows | 1 |
Report an ErrorShow similar products (0) >
In-Stock: 740
740 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1002 | $ 0.50 |
| 50+ | $ 0.0796 | $ 3.98 |
| 150+ | $ 0.0694 | $ 10.41 |
| 700+ | $ 0.0595 | $ 41.65 |
| 2,800+ | $ 0.0534 | $ 149.52 |
| 4,900+ | $ 0.0503 | $ 246.47 |
Standard Packaging700/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Hongxing | |
| Packaging | SMD,P=2mm | |
| Pitch | 2mm | |
| Current Rating | - | |
| Reference Series | PH | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs | 3P | |
| Operating Temperature | - | |
| Color | White | |
| X-Length of Bottom Edge on Board (Spacing Line) | 9.95mm | |
| Number of PINs Per Row | 3 | |
| Row Spacing | - | |
| Pin Structure | 1x3P | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Hongxing | |
| Packaging | SMD,P=2mm | |
| Pitch | 2mm | |
| Current Rating | - | |
| Reference Series | PH | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs | 3P |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Color | White | |
| X-Length of Bottom Edge on Board (Spacing Line) | 9.95mm | |
| Number of PINs Per Row | 3 | |
| Row Spacing | - | |
| Pin Structure | 1x3P | |
| Number of Rows | 1 |
Report an ErrorShow similar products (0) >
C442215 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



