Hongxing HX15000-PT
| Manufacturer | HongxingAsian Brands |
| MPN | HX15000-PT |
| LCSC Part # | C442104 |
| Packaging | - |
| Customer # | |
| Key Attributes | 26~32 Sn-Sb Phosphor bronze Rectangular Connector Contacts RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | Hongxing | |
| Packaging | - | |
| Wire Gauge - AWG | 26~32 | |
| Contact Plating | Sn-Sb | |
| Contact Material | Phosphor bronze | |
| Reference Series | ZH | |
| Insulation OD | 0.6mm~1.2mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | Hongxing | |
| Packaging | - | |
| Wire Gauge - AWG | 26~32 |
| Type | Description | |
|---|---|---|
| Contact Plating | Sn-Sb | |
| Contact Material | Phosphor bronze | |
| Reference Series | ZH | |
| Insulation OD | 0.6mm~1.2mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 100+ | $ 0.0052 | $ 0.52 |
| 1,000+ | $ 0.0041 | $ 4.10 |
| 3,000+ | $ 0.0034 | $ 10.20 |
| 15,000+ | $ 0.0029 | $ 43.50 |
| 45,000+ | $ 0.0025 | $ 112.50 |
| 105,000+ | $ 0.0024 | $ 252.00 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | Hongxing | |
| Packaging | - | |
| Wire Gauge - AWG | 26~32 | |
| Contact Plating | Sn-Sb | |
| Contact Material | Phosphor bronze | |
| Reference Series | ZH | |
| Insulation OD | 0.6mm~1.2mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | Hongxing | |
| Packaging | - | |
| Wire Gauge - AWG | 26~32 |
| Type | Description | |
|---|---|---|
| Contact Plating | Sn-Sb | |
| Contact Material | Phosphor bronze | |
| Reference Series | ZH | |
| Insulation OD | 0.6mm~1.2mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



