Hongxing HX12501-4AB
| Manufacturer | HongxingAsian Brands |
| MPN | HX12501-4AB |
| LCSC Part # | C442096 |
| Packaging | SMD,P=1.25mm |
| Customer # | |
| Key Attributes | CONN HEADER SMD 4POS 1.25mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Hongxing | |
| Packaging | SMD,P=1.25mm | |
| Pitch | 1.25mm | |
| Current Rating | - | |
| Reference Series | PicoBlade(MX 1.25) | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs | 4P | |
| Operating Temperature | - | |
| X-Length of Bottom Edge on Board (Spacing Line) | 9.85mm | |
| Number of PINs Per Row | 4 | |
| Row Spacing | - | |
| Number of Rows | 1 | |
| Pin Structure | 1x4P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Hongxing | |
| Packaging | SMD,P=1.25mm | |
| Pitch | 1.25mm | |
| Current Rating | - | |
| Reference Series | PicoBlade(MX 1.25) | |
| Mounting Type | Surface Mount,Vertical |
| Type | Description | |
|---|---|---|
| Number of PINs | 4P | |
| Operating Temperature | - | |
| X-Length of Bottom Edge on Board (Spacing Line) | 9.85mm | |
| Number of PINs Per Row | 4 | |
| Row Spacing | - | |
| Number of Rows | 1 | |
| Pin Structure | 1x4P |
Report an ErrorShow similar products (0) >
In-Stock: 240
240 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0964 | $ 0.48 |
| 50+ | $ 0.0776 | $ 3.88 |
| 150+ | $ 0.0683 | $ 10.25 |
| 1,500+ | $ 0.0581 | $ 87.15 |
| 3,000+ | $ 0.0525 | $ 157.50 |
| 4,500+ | $ 0.0497 | $ 223.65 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Hongxing | |
| Packaging | SMD,P=1.25mm | |
| Pitch | 1.25mm | |
| Current Rating | - | |
| Reference Series | PicoBlade(MX 1.25) | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs | 4P | |
| Operating Temperature | - | |
| X-Length of Bottom Edge on Board (Spacing Line) | 9.85mm | |
| Number of PINs Per Row | 4 | |
| Row Spacing | - | |
| Number of Rows | 1 | |
| Pin Structure | 1x4P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Hongxing | |
| Packaging | SMD,P=1.25mm | |
| Pitch | 1.25mm | |
| Current Rating | - | |
| Reference Series | PicoBlade(MX 1.25) | |
| Mounting Type | Surface Mount,Vertical |
| Type | Description | |
|---|---|---|
| Number of PINs | 4P | |
| Operating Temperature | - | |
| X-Length of Bottom Edge on Board (Spacing Line) | 9.85mm | |
| Number of PINs Per Row | 4 | |
| Row Spacing | - | |
| Number of Rows | 1 | |
| Pin Structure | 1x4P |
Report an ErrorShow similar products (0) >
C442096 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



