LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON AANI-CH-0129-T product image
  • AANI-CH-0129-T thumbnail 1
  • AANI-CH-0129-T thumbnail 2
  • AANI-CH-0129-T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ABRACON AANI-CH-0129-TRoHS

Manufacturer
MPN
AANI-CH-0129-T
LCSC Part #
C44178769
Packaging
SMD
Customer #
Key Attributes
1.6 3.3dBi Patch Antenna 100MHz 2.45GHz SMD RF Antennas RoHS
Datasheetpdf iconABRACON AANI-CH-0129-T
In-Stock: 30
30 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5469$ 0.55
10+$ 0.5339$ 5.34
30+$ 0.5274$ 15.82
100+$ 0.5192$ 51.92
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Antennas
ManufacturerABRACON
PackagingSMD
VSWR1.6
Peak Gain3.3dBi
Antenna TypePatch Antenna
Bandwidth100MHz
Operating Temperature-40℃~+85℃
Height1mm
Length5.2mm
Frequency(Center/Band)2.45GHz
Impedance50Ω

Introduction

AI Translation

The antenna measures 5.2×2.1×1.0 mm, complies with RoHS/RoHS II standards, and has an MSL rating of 1.

Features

AI Translation
  • Compact size: 5.2×2.1×1.0 mm
  • Low return loss: ≤ -12.2 dB
  • Peak gain: 3.3 dBi
  • Average total efficiency: -1.0 dB (80%)
  • Linear polarization
  • Surface mount
  • Integration: PCB edge mount

Applications

AI Translation
  • Bluetooth/ZigBee/Thread/Matter/Wi-Fi
  • Bluetooth/Wi-Fi Modules
  • Consumer Hearables & Wearables
  • Medical Wearables & Telehealth
  • Smart Home & Smart Building