LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cixi Kefa Elec KF2EDGKB-5.0-8P product image
  • KF2EDGKB-5.0-8P thumbnail 1
  • KF2EDGKB-5.0-8P thumbnail 2
  • KF2EDGKB-5.0-8P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Cixi Kefa Elec KF2EDGKB-5.0-8PRoHS

Manufacturer
Cixi Kefa ElecAsian Brands
MPN
KF2EDGKB-5.0-8P
LCSC Part #
C441019
Packaging
P=5mm
Customer #
Key Attributes
TERM BLOCK PLUG 8POS 5mm
Datasheetpdf iconCixi Kefa Elec KF2EDGKB-5.0-8P
Custom CablesMOQ 1pc
In-Stock: 35
35 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0638$ 1.06
10+$ 0.8892$ 8.89
30+$ 0.7923$ 23.77
100+$ 0.632$ 63.20
500+$ 0.5843$ 292.15
1,000+$ 0.5621$ 562.10
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerCixi Kefa Elec
PackagingP=5mm
Wire Gauge - mm22.5
Wire Gauge - AWG12~24
Number of Positions or Pins1x8P
Number of Pins8P
Operating Temperature-40℃~+105℃
Number of PINs Per Row8
Number of Rows1
Current Rating15A
Voltage Rating320V
Pitch5mm
ColorGreen
Connector TypePlug
Termination Style-
Mounting Type-

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.