Cixi Kefa Elec KF2EDGKA-5.08-3P
| Manufacturer | Cixi Kefa ElecAsian Brands |
| MPN | KF2EDGKA-5.08-3P |
| LCSC Part # | C440931 |
| Packaging | P=5.08mm |
| Customer # | |
| Key Attributes | TERM BLOCK PLUG 3POS 5.08mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | P=5.08mm | |
| Wire Gauge - mm2 | 2.5 | |
| Wire Gauge - AWG | 12~24 | |
| Number of Positions or Pins | 1x3P | |
| Number of Pins | 3P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Current Rating | 15A | |
| Voltage Rating | 320V | |
| Pitch | 5.08mm | |
| Color | Green | |
| Connector Type | Plug | |
| Termination Style | - | |
| Mounting Type | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | P=5.08mm | |
| Wire Gauge - mm2 | 2.5 | |
| Wire Gauge - AWG | 12~24 | |
| Number of Positions or Pins | 1x3P | |
| Number of Pins | 3P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs Per Row | 3 |
| Type | Description | |
|---|---|---|
| Number of Rows | 1 | |
| Current Rating | 15A | |
| Voltage Rating | 320V | |
| Pitch | 5.08mm | |
| Color | Green | |
| Connector Type | Plug | |
| Termination Style | - | |
| Mounting Type | - |
Report an ErrorShow similar products (0) >
In-Stock: 302
302 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4321 | $ 0.43 |
| 10+ | $ 0.3379 | $ 3.38 |
| 30+ | $ 0.2989 | $ 8.97 |
| 100+ | $ 0.2486 | $ 24.86 |
| 500+ | $ 0.2258 | $ 112.90 |
| 1,000+ | $ 0.2112 | $ 211.20 |
Standard Packaging150/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | P=5.08mm | |
| Wire Gauge - mm2 | 2.5 | |
| Wire Gauge - AWG | 12~24 | |
| Number of Positions or Pins | 1x3P | |
| Number of Pins | 3P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Current Rating | 15A | |
| Voltage Rating | 320V | |
| Pitch | 5.08mm | |
| Color | Green | |
| Connector Type | Plug | |
| Termination Style | - | |
| Mounting Type | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | P=5.08mm | |
| Wire Gauge - mm2 | 2.5 | |
| Wire Gauge - AWG | 12~24 | |
| Number of Positions or Pins | 1x3P | |
| Number of Pins | 3P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs Per Row | 3 |
| Type | Description | |
|---|---|---|
| Number of Rows | 1 | |
| Current Rating | 15A | |
| Voltage Rating | 320V | |
| Pitch | 5.08mm | |
| Color | Green | |
| Connector Type | Plug | |
| Termination Style | - | |
| Mounting Type | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



