Leadtrend LD5525GL
| Manufacturer | LeadtrendAsian Brands |
| MPN | LD5525GL |
| LCSC Part # | C440804 |
| Packaging | SOT-26 |
| Customer # | |
| Key Attributes | 200mW 8V~26.5V Flyback SOT-26 AC DC Converters, Offline Switchers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Leadtrend | |
| Packaging | SOT-26 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | - | |
| Frequency - Switching | 85kHz;130kHz;25kHz~27kHz;65kHz | |
| Pd - Power Dissipation | 200mW | |
| Voltage - Breakdown | - | |
| Voltage - Supply | 8V~26.5V | |
| Topology | Flyback | |
| Features | Soft-start;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | - | |
| Working Mode | CCM;QR | |
| Feedback System | Secondary-Side Feedback |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Leadtrend | |
| Packaging | SOT-26 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | - | |
| Frequency - Switching | 85kHz;130kHz;25kHz~27kHz;65kHz | |
| Pd - Power Dissipation | 200mW | |
| Voltage - Breakdown | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 8V~26.5V | |
| Topology | Flyback | |
| Features | Soft-start;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | - | |
| Working Mode | CCM;QR | |
| Feedback System | Secondary-Side Feedback |
Introduction
In order to enhance the efficiency performance, the LD5525 integrates the multi-mode PWM controller, which consists of Quasi-Resonant (QR) PWM control for light load condition and Continue Conduction Mode (CCM) for heavy load condition. Moreover, the QR controller not only gains the system performance, but also brings the worse EMI capability, while the frequency swapping function of LD5525 can reduce the EMI emission of SMPS and helps the power circuit designers to simply deal with EMI filter and saves several component and developing time. The LD5525 is implemented in SOT-26 package, and includes the comprehensive protection function, such as Over Load Protection (OLP), Over Voltage Protection (OVP), Output Short Circuit Protection (OSCP) and internal Over Temperature Protection (OTP). Furthermore, the programmable Brown-in/out Protection is built-in.
Features
- Secondary-side feedback control with quasi-resonant operation
- Low Startup Current (<3μA - 0.5mA)
- Ultra-low operating current at light load
- Current Mode Control with Cycle-by-Cycle Current Limit
- Green Mode Control
- UVLO (Under Voltage Lockout)
- LEB (Leading-Edge Blanking) on CS Pin
- VCC OVP (Over Voltage Protection)
- Adj. OVP (Over Voltage Protection) on FB pin
- Adj. UVP (Under Voltage Protection) on FB pin
- Adjustable Brown in/out on FB pin
- OLP (Over Load Protection)
- External OTP (Over Temperature Protection) on CS Pin
- Internal OTP (Over Temperature Protection)
- Gate Source/Sink Capability: 250mA/-500mA
Applications
- Switching AC/DC Adaptor
- Typical Application
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2086 | $ 0.21 |
| 10+ | $ 0.1627 | $ 1.63 |
| 30+ | $ 0.1431 | $ 4.29 |
| 100+ | $ 0.1185 | $ 11.85 |
| 500+ | $ 0.1076 | $ 53.80 |
| 1,000+ | $ 0.1011 | $ 101.10 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Leadtrend | |
| Packaging | SOT-26 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | - | |
| Frequency - Switching | 85kHz;130kHz;25kHz~27kHz;65kHz | |
| Pd - Power Dissipation | 200mW | |
| Voltage - Breakdown | - | |
| Voltage - Supply | 8V~26.5V | |
| Topology | Flyback | |
| Features | Soft-start;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | - | |
| Working Mode | CCM;QR | |
| Feedback System | Secondary-Side Feedback |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Leadtrend | |
| Packaging | SOT-26 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | - | |
| Frequency - Switching | 85kHz;130kHz;25kHz~27kHz;65kHz | |
| Pd - Power Dissipation | 200mW | |
| Voltage - Breakdown | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 8V~26.5V | |
| Topology | Flyback | |
| Features | Soft-start;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | - | |
| Working Mode | CCM;QR | |
| Feedback System | Secondary-Side Feedback |
Introduction
In order to enhance the efficiency performance, the LD5525 integrates the multi-mode PWM controller, which consists of Quasi-Resonant (QR) PWM control for light load condition and Continue Conduction Mode (CCM) for heavy load condition. Moreover, the QR controller not only gains the system performance, but also brings the worse EMI capability, while the frequency swapping function of LD5525 can reduce the EMI emission of SMPS and helps the power circuit designers to simply deal with EMI filter and saves several component and developing time. The LD5525 is implemented in SOT-26 package, and includes the comprehensive protection function, such as Over Load Protection (OLP), Over Voltage Protection (OVP), Output Short Circuit Protection (OSCP) and internal Over Temperature Protection (OTP). Furthermore, the programmable Brown-in/out Protection is built-in.
Features
- Secondary-side feedback control with quasi-resonant operation
- Low Startup Current (<3μA - 0.5mA)
- Ultra-low operating current at light load
- Current Mode Control with Cycle-by-Cycle Current Limit
- Green Mode Control
- UVLO (Under Voltage Lockout)
- LEB (Leading-Edge Blanking) on CS Pin
- VCC OVP (Over Voltage Protection)
- Adj. OVP (Over Voltage Protection) on FB pin
- Adj. UVP (Under Voltage Protection) on FB pin
- Adjustable Brown in/out on FB pin
- OLP (Over Load Protection)
- External OTP (Over Temperature Protection) on CS Pin
- Internal OTP (Over Temperature Protection)
- Gate Source/Sink Capability: 250mA/-500mA
Applications
- Switching AC/DC Adaptor
- Typical Application
C440804 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



