Littelfuse/IXYS IXXH60N65B4H1
| Manufacturer | |
| MPN | IXXH60N65B4H1 |
| LCSC Part # | C440801 |
| Packaging | TO-247-3 |
| Customer # | |
| Key Attributes | 536W 60A 650V TO-247-3 Single IGBTs RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-247-3 | |
| Td(off) | 107ns | |
| Pd - Power Dissipation | 536W | |
| Td(on) | 19ns | |
| Current - Collector(Ic) | 60A | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Reverse Transfer Capacitance (Cres) | 40pF | |
| IGBT Type | - | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 6.5V | |
| Operating Temperature | -55℃~+175℃@(Tj) | |
| Vce Saturation(VCE(sat)) | 2.2V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | 78ns | |
| Switching Energy(Eoff) | 1.15mJ | |
| Turn-On Energy (Eon) | 3.13mJ | |
| Input Capacitance(Cies) | 2.59nF | |
| Output Capacitance(Coes) | 310pF | |
| Gate Charge(Qg) | 86nC@15V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-247-3 | |
| Td(off) | 107ns | |
| Pd - Power Dissipation | 536W | |
| Td(on) | 19ns | |
| Current - Collector(Ic) | 60A | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Reverse Transfer Capacitance (Cres) | 40pF | |
| IGBT Type | - |
| Type | Description | |
|---|---|---|
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 6.5V | |
| Operating Temperature | -55℃~+175℃@(Tj) | |
| Vce Saturation(VCE(sat)) | 2.2V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | 78ns | |
| Switching Energy(Eoff) | 1.15mJ | |
| Turn-On Energy (Eon) | 3.13mJ | |
| Input Capacitance(Cies) | 2.59nF | |
| Output Capacitance(Coes) | 310pF | |
| Gate Charge(Qg) | 86nC@15V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 19.8383 | $ 19.84 |
| 10+ | $ 19.247 | $ 192.47 |
| 30+ | $ 18.2218 | $ 546.65 |
| 90+ | $ 17.3267 | $ 1559.40 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-247-3 | |
| Td(off) | 107ns | |
| Pd - Power Dissipation | 536W | |
| Td(on) | 19ns | |
| Current - Collector(Ic) | 60A | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Reverse Transfer Capacitance (Cres) | 40pF | |
| IGBT Type | - | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 6.5V | |
| Operating Temperature | -55℃~+175℃@(Tj) | |
| Vce Saturation(VCE(sat)) | 2.2V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | 78ns | |
| Switching Energy(Eoff) | 1.15mJ | |
| Turn-On Energy (Eon) | 3.13mJ | |
| Input Capacitance(Cies) | 2.59nF | |
| Output Capacitance(Coes) | 310pF | |
| Gate Charge(Qg) | 86nC@15V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-247-3 | |
| Td(off) | 107ns | |
| Pd - Power Dissipation | 536W | |
| Td(on) | 19ns | |
| Current - Collector(Ic) | 60A | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Reverse Transfer Capacitance (Cres) | 40pF | |
| IGBT Type | - |
| Type | Description | |
|---|---|---|
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 6.5V | |
| Operating Temperature | -55℃~+175℃@(Tj) | |
| Vce Saturation(VCE(sat)) | 2.2V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | 78ns | |
| Switching Energy(Eoff) | 1.15mJ | |
| Turn-On Energy (Eon) | 3.13mJ | |
| Input Capacitance(Cies) | 2.59nF | |
| Output Capacitance(Coes) | 310pF | |
| Gate Charge(Qg) | 86nC@15V |
Report an ErrorShow similar products (0) >
C440801 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BKE120N075HS1 | Bestirpower | TO247-3PLUS | 30 | $ 3.7392 | ||
| MSG75T65HFC0 | MASPOWER | TO-247 | 48 | $ 3.4979 | ||
| MSG75C65HHC0 | MASPOWER | TO-247 | 90 | $ 11.3952 | ||
| MSG60T65HFC0 | MASPOWER | TO-247 | 30 | $2.2815 $2.4532 | ||
| FGY100T120SWD | onsemi | TO-247-3LD | 36 | $ 6.3426 | ||
| IXXH60N65B4 | Littelfuse/IXYS | TO-247AD | 0 | $ 6.514 | ||
| IXYH50N65C3H1 | Littelfuse/IXYS | TO-247 | 0 | $ 14.8315 | ||
| IXXH60N65C4 | Littelfuse/IXYS | TO-247 | 0 | $ 10.6045 | ||
| APT45GR65B | MICROCHIP | TO-247 | 0 | $ 12.593 | ||
| IXYH75N65C3H1 | Littelfuse/IXYS | TO-247 | 0 | $ 20.4239 |



