EPSON X1G0042410033
| Manufacturer | |
| MPN | X1G0042410033 |
| LCSC Part # | C440535 |
| Packaging | SMD3225-6P |
| Customer # | |
| Key Attributes | XTAL OSC 156.25MHz SMD |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON | |
| Packaging | SMD3225-6P | |
| Output Type | LVDS | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.5V | |
| Frequency | 156.25MHz | |
| Current - Supply | 30mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON | |
| Packaging | SMD3225-6P | |
| Output Type | LVDS |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.5V | |
| Frequency | 156.25MHz | |
| Current - Supply | 30mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Wide frequency range achieved via PLL technology and AT-cut crystal unit, with LV-PECL or LVDS signal output.
Features
AI Translation
- Wide frequency range via PLL technology and AT-cut crystal unit
- Frequency range: 73.5 MHz to 700 MHz
- Supply voltage: 2.5 V to 3.3 V
- Function: Output Enable (OE)
- Output LV-PECL or LVDS signals
In-Stock: 147
147 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.7462 | $ 2.75 |
| 10+ | $ 2.331 | $ 23.31 |
| 30+ | $ 2.0698 | $ 62.09 |
| 100+ | $ 1.8038 | $ 180.38 |
| 500+ | $ 1.6838 | $ 841.90 |
| 1,000+ | $ 1.6319 | $ 1631.90 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON | |
| Packaging | SMD3225-6P | |
| Output Type | LVDS | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.5V | |
| Frequency | 156.25MHz | |
| Current - Supply | 30mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON | |
| Packaging | SMD3225-6P | |
| Output Type | LVDS |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.5V | |
| Frequency | 156.25MHz | |
| Current - Supply | 30mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Wide frequency range achieved via PLL technology and AT-cut crystal unit, with LV-PECL or LVDS signal output.
Features
AI Translation
- Wide frequency range via PLL technology and AT-cut crystal unit
- Frequency range: 73.5 MHz to 700 MHz
- Supply voltage: 2.5 V to 3.3 V
- Function: Output Enable (OE)
- Output LV-PECL or LVDS signals
C440535 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



