TOGIALED TJ-S3528UG6W9TLC2G-A5
| Manufacturer | TOGIALEDAsian Brands |
| MPN | TJ-S3528UG6W9TLC2G-A5 |
| LCSC Part # | C440443 |
| Packaging | SMD3528-2P |
| Customer # | |
| Key Attributes | LED EMERALD GREEN SMD |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Packaging | SMD3528-2P | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Peak Wavelength | 525nm | |
| Lens Color | - | |
| Luminous Intensity | 2cd | |
| Viewing Angle | 120° | |
| Forward Current | 20mA | |
| Illumination Color | Emerald Green | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.8V~3.4V | |
| Operating Temperature | -40℃~+80℃ | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 520nm~530nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Packaging | SMD3528-2P | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Peak Wavelength | 525nm | |
| Lens Color | - | |
| Luminous Intensity | 2cd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Forward Current | 20mA | |
| Illumination Color | Emerald Green | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.8V~3.4V | |
| Operating Temperature | -40℃~+80℃ | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 520nm~530nm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
SMD3528 LED Bead Jade Green
Features
AI Translation
- 3.5mm × 2.8mm SMT LED, 1.9mm thickness
- Low power consumption
- Wide view angle
In-Stock: 29,630
29,630 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0569$ 0.0541 | $ 0.54 |
| 100+ | $ 0.0468$ 0.0445 | $ 4.45 |
| 300+ | $ 0.0417$ 0.0397 | $ 11.91 |
| 2,000+ | $ 0.0319$ 0.0304 | $ 60.80 |
| 4,000+ | $ 0.0288$ 0.0274 | $ 109.60 |
| 10,000+ | $ 0.0273$ 0.0260 | $ 260.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Packaging | SMD3528-2P | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Peak Wavelength | 525nm | |
| Lens Color | - | |
| Luminous Intensity | 2cd | |
| Viewing Angle | 120° | |
| Forward Current | 20mA | |
| Illumination Color | Emerald Green | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.8V~3.4V | |
| Operating Temperature | -40℃~+80℃ | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 520nm~530nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Packaging | SMD3528-2P | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Peak Wavelength | 525nm | |
| Lens Color | - | |
| Luminous Intensity | 2cd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Forward Current | 20mA | |
| Illumination Color | Emerald Green | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.8V~3.4V | |
| Operating Temperature | -40℃~+80℃ | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 520nm~530nm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
SMD3528 LED Bead Jade Green
Features
AI Translation
- 3.5mm × 2.8mm SMT LED, 1.9mm thickness
- Low power consumption
- Wide view angle
C440443 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



