Littelfuse/IXYS DSSK60-015A
| Manufacturer | |
| MPN | DSSK60-015A |
| LCSC Part # | C440371 |
| Packaging | TO-247-3 |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 150V TO-247-3 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-247-3 | |
| Non-Repetitive Peak Forward Surge Current | 600A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 30A | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse(Vr) | 150V | |
| Voltage - Forward(Vf@If) | 810mV@30A | |
| Reverse Leakage Current (Ir) | 2mA@150V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-247-3 | |
| Non-Repetitive Peak Forward Surge Current | 600A | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 30A | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse(Vr) | 150V | |
| Voltage - Forward(Vf@If) | 810mV@30A | |
| Reverse Leakage Current (Ir) | 2mA@150V |
Report an ErrorShow similar products (0) >
In-Stock: 25
25 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.5155$ 6.2803 | $ 6.28 |
| 10+ | $ 8.2546$ 5.4481 | $ 54.48 |
| 30+ | $ 7.4868$ 4.9413 | $ 148.24 |
| 90+ | $ 6.8443$ 4.5173 | $ 406.56 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-247-3 | |
| Non-Repetitive Peak Forward Surge Current | 600A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 30A | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse(Vr) | 150V | |
| Voltage - Forward(Vf@If) | 810mV@30A | |
| Reverse Leakage Current (Ir) | 2mA@150V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-247-3 | |
| Non-Repetitive Peak Forward Surge Current | 600A | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 30A | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse(Vr) | 150V | |
| Voltage - Forward(Vf@If) | 810mV@30A | |
| Reverse Leakage Current (Ir) | 2mA@150V |
Report an ErrorShow similar products (0) >
C440371 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MBR120150WT | SMC | TO-247AD | 169 | $ 3.1835 | ||
| 60CPQ150 | SMC | TO-247AD | 3 | $ 1.9973 | ||
| STPS60SM200CW | ST | TO-247-3 | 485 | $ 3.6333 | ||
| MBR60200CT | luJing | TO-247 | 78 | $0.9351 $0.9843 | ||
| MBR60200PT | YFW | TO-247 | 992 | $1.6628 $1.7503 | ||
| HRT30L200PT | YFW | TO-247 | 30 | $1.0620 $1.3274 | ||
| MBR60150PT | YFW | TO-247 | 60 | $1.6862 $1.7749 | ||
| MBR80150WT | SMC | TO-247AC-3 | 0 | $ 3.7123 | ||
| VX60202PW-M3/P | VISHAY | TO-247AD | 0 | $ 6.4487 | ||
| MBR30150PT-BP | MCC | TO-247 | 0 | $ 1.8911 | ||
| MBR30200PTS-BP | MCC | TO-247-3 | 0 | $ 1.5487 | ||
| MBR40200PTH-BP | MCC | TO-247 | 0 | $ 2.3492 |



