DEUTSCH MS3476L18-11BY
| Manufacturer | |
| MPN | MS3476L18-11BY |
| LCSC Part # | C4388955 |
| Packaging | - |
| Customer # | |
| Key Attributes | Circular Connector Housings |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Housings | |
| Manufacturer | DEUTSCH | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Housings | |
| Manufacturer | DEUTSCH |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The AFD series connectors introduced by DEUTSCH represent the most advanced design currently available, reflecting and leading future development trends, and comply with MIL-C 26482 Series 2 bayonet connector requirements. Compared to previous devices, this series offers numerous advantages: higher performance characteristics, fully sealable for harsh environments, reduced assembly and rework costs, simplified assembly procedures, hard plastic socket interface to prevent bent-pin insertion, rear-release system, RFI fingerstock available exclusively on AFD 57, intermateability and interchangeability with DEUTSCH series connectors, 9 shell sizes and 27 different contact arrangements, and a DBC version sealed electrical connector.
Features
- Enhanced performance characteristics
- Fully sealed for harsh environment compatibility
- Reduced assembly and rework costs
- Simplified assembly procedures
- Rigid plastic socket interface prevents bent-pin insertion
- Rear-release system
- RFI fingerstock available on AFD 57 only
- Intermateability and interchangeability with DEUTSCH series connectors
- 9 shell sizes and 27 different contact arrangements
- Sealed electrical connector in DBC version
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 80.3007 | $ 80.30 |
| 200+ | $ 31.0755 | $ 6215.10 |
| 500+ | $ 29.9843 | $ 14992.15 |
| 1,000+ | $ 29.4448 | $ 29444.80 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Housings | |
| Manufacturer | DEUTSCH | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Housings | |
| Manufacturer | DEUTSCH |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The AFD series connectors introduced by DEUTSCH represent the most advanced design currently available, reflecting and leading future development trends, and comply with MIL-C 26482 Series 2 bayonet connector requirements. Compared to previous devices, this series offers numerous advantages: higher performance characteristics, fully sealable for harsh environments, reduced assembly and rework costs, simplified assembly procedures, hard plastic socket interface to prevent bent-pin insertion, rear-release system, RFI fingerstock available exclusively on AFD 57, intermateability and interchangeability with DEUTSCH series connectors, 9 shell sizes and 27 different contact arrangements, and a DBC version sealed electrical connector.
Features
- Enhanced performance characteristics
- Fully sealed for harsh environment compatibility
- Reduced assembly and rework costs
- Simplified assembly procedures
- Rigid plastic socket interface prevents bent-pin insertion
- Rear-release system
- RFI fingerstock available on AFD 57 only
- Intermateability and interchangeability with DEUTSCH series connectors
- 9 shell sizes and 27 different contact arrangements
- Sealed electrical connector in DBC version
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

