LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JDTfuse ASMD1812SL500-12V product image
  • ASMD1812SL500-12V thumbnail 1
  • ASMD1812SL500-12V thumbnail 2
  • ASMD1812SL500-12V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JDTfuse ASMD1812SL500-12VRoHS

Manufacturer
JDTfuseAsian Brands
MPN
ASMD1812SL500-12V
LCSC Part #
C43763385
Packaging
1812
Customer #
Key Attributes
1.8W 12V 14mΩ 1812 PTC Thermistors RoHS
Datasheetpdf iconJDTfuse ASMD1812SL500-12V
In-Stock: 1,620
1,620 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1937$ 0.97
50+$ 0.1531$ 7.66
150+$ 0.1356$ 20.34
500+$ 0.1139$ 56.95
2,000+$ 0.1042$ 208.40
4,000+$ 0.0984$ 393.60
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Temperature Sensors/PTC Thermistors
ManufacturerJDTfuse
Packaging1812
Power(Watts)1.8W
Voltage-Supply(Max)12V
Resistance @ 25℃14mΩ

Introduction

AI Translation

The ASMD1812SL series provides surface-mount resettable overcurrent protection with hold current ratings ranging from 1.9A to 9.0A. The series offers a complete combination of hold current and operating voltage ratings, suitable for a wide range of applications.

Features

AI Translation
  • RoHS compliant
  • Halogen-free
  • Faster trip speed
  • 1812 size
  • SMT compatible
  • Solid state
  • Operating current: 1.9 A ~ 9.0 A, @25°C
  • Maximum voltage: 6V/12V
  • Operating temperature: -40°C ~ 85°C
  • Certifications: ROHS, UL

Applications

AI Translation
  • USB hubs, ports, and peripherals
  • Motherboard USB and IEEE 1394 protection
  • Set-top boxes and HDMI
  • Optical disc drives
  • Game console port protection