muRata NFM21HC474R1A3D
| Manufacturer | |
| Mfr. Part # | NFM21HC474R1A3D |
| LCSC Part # | C437583 |
| Package | SMD-4P,2x1.2mm |
| Customer # | |
| Key Attributes | 3 Terminals Low ESL Chip Multilayer Ceramic Capacitors (EMiFIL) for Automotive |
| Description | 470nF 30mΩ ±20% SMD-4P,2x1.2mm Feed Through Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Feed Through Capacitors | |
| Manufacturer | muRata | |
| Package | SMD-4P,2x1.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,985
3,985
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1608 | $ 0.80 |
50+ | $ 0.1316 | $ 6.58 |
150+ | $ 0.117 | $ 17.55 |
500+ | $ 0.106 | $ 53.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$