ADI OP482ACBZ-R7
| Manufacturer | |
| MPN | OP482ACBZ-R7 |
| LCSC Part # | C4370627 |
| Packaging | LCC-20C(8.9x8.9) |
| Customer # | |
| Key Attributes | 10mA 4 200uV 9V/us 3pA 90dB 210uA LCC-20C(8.9x8.9) Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | LCC-20C(8.9x8.9) | |
| Output Current | 10mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 200uV | |
| Slew Rate | 9V/us | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 3pA | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Gain Bandwidth Product | - | |
| Quiescent Current | 210uA | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | LCC-20C(8.9x8.9) | |
| Output Current | 10mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 200uV | |
| Slew Rate | 9V/us | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 3pA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Gain Bandwidth Product | - | |
| Quiescent Current | 210uA | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | - |
Introduction
The OP282/OP482 dual and quad operational amplifiers feature excellent speed at exceptionally low supply currents. The slew rate is typically 9 V/µs with a supply current of less than 250 µA per amplifier. These unity-gain stable amplifiers have a typical gain bandwidth of 4 MHz. The JFET input stage of the OP282/OP482 ensures that the bias current is typically a few picoamps and is less than 500 pA over the full temperature range. The offset voltage is less than 3 mV for the dual amplifier and less than 4 mV for the quad amplifier. With a wide output swing (within 1.5 V of each supply), low power consumption, and high slew rate, the OP282/OP482 are ideal for battery-powered systems or power-restricted applications. An input common-mode range that includes the positive supply makes the OP282/OP482 an excellent choice for highside signal conditioning. The OP282/OP482 are specified over the extended industrial temperature range. The OP282 is available in the standard 8-lead, narrow SOIC and MSOP packages. The OP482 is available in the PDIP and narrow SOIC packages, as well as a 14-ball WLCSP.
Features
- High slew rate: 9 V/µs
- Wide bandwidth: 4 MHz
- Low supply current: 250 µA /amplifier maximum
- Low offset voltage: 3 mV maximum
- Low bias current: 100 pA maximum
- Fast settling time
- Common-mode range includes v+
- Unity-gain stable
- 14-ball wafer level chip scale for quad
Applications
- Active filters
- Fast amplifiers
- Integrators
- Supply current monitoring
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.7284 | $ 4.73 |
| 200+ | $ 1.8308 | $ 366.16 |
| 500+ | $ 1.7656 | $ 882.80 |
| 1,000+ | $ 1.7338 | $ 1733.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | LCC-20C(8.9x8.9) | |
| Output Current | 10mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 200uV | |
| Slew Rate | 9V/us | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 3pA | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Gain Bandwidth Product | - | |
| Quiescent Current | 210uA | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | LCC-20C(8.9x8.9) | |
| Output Current | 10mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 200uV | |
| Slew Rate | 9V/us | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 3pA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Gain Bandwidth Product | - | |
| Quiescent Current | 210uA | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | - |
Introduction
The OP282/OP482 dual and quad operational amplifiers feature excellent speed at exceptionally low supply currents. The slew rate is typically 9 V/µs with a supply current of less than 250 µA per amplifier. These unity-gain stable amplifiers have a typical gain bandwidth of 4 MHz. The JFET input stage of the OP282/OP482 ensures that the bias current is typically a few picoamps and is less than 500 pA over the full temperature range. The offset voltage is less than 3 mV for the dual amplifier and less than 4 mV for the quad amplifier. With a wide output swing (within 1.5 V of each supply), low power consumption, and high slew rate, the OP282/OP482 are ideal for battery-powered systems or power-restricted applications. An input common-mode range that includes the positive supply makes the OP282/OP482 an excellent choice for highside signal conditioning. The OP282/OP482 are specified over the extended industrial temperature range. The OP282 is available in the standard 8-lead, narrow SOIC and MSOP packages. The OP482 is available in the PDIP and narrow SOIC packages, as well as a 14-ball WLCSP.
Features
- High slew rate: 9 V/µs
- Wide bandwidth: 4 MHz
- Low supply current: 250 µA /amplifier maximum
- Low offset voltage: 3 mV maximum
- Low bias current: 100 pA maximum
- Fast settling time
- Common-mode range includes v+
- Unity-gain stable
- 14-ball wafer level chip scale for quad
Applications
- Active filters
- Fast amplifiers
- Integrators
- Supply current monitoring
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

