ADI OP17FZ
| Manufacturer | |
| MPN | OP17FZ |
| LCSC Part # | C4370477 |
| Packaging | CERDIP-8 |
| Customer # | |
| Key Attributes | 500uV 60V/us 100dB 120pA 30MHz CERDIP-8 Instrumentation, Op Amps, Buffer Amps |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | CERDIP-8 | |
| Output Current | - | |
| Number of Channels | - | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 60V/us | |
| Input Offset Current(Ios) | 20pA | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 120pA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | 30MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | CERDIP-8 | |
| Output Current | - | |
| Number of Channels | - | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 60V/us | |
| Input Offset Current(Ios) | 20pA | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 120pA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | 30MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | - |
Introduction
The ADI-JFET input series of devices offer clear advantages over industry-generic devices and are superior in both cost and performance to many dielectrically-isolated and hybrid op amps. All devices offer offset voltages as low as 0.5 mV with TCVOS guaranteed to 5 μV/°C. A unique input bias cancellation circuit reduces the IB by a factor 10 over conventional designs. In addition ADI specifies IB and IOS with the devices warmed up and operating at 25 °C ambient. These devices were designed to provide real precision performance along with high speed. Although they can be nulled, the design objective was to provide low offset-voltage without nulling. Systems generally become more cost effective as the number of trim circuits is decreased. ADI achieves this performance by use of an improved bipolar compatible JFET process coupled with on chip, zener-zap offset trimming. The OP15 provides an excellent combinations of high speed and low input offset voltage. In addition, the OP15 offers the speed of the 156A op amp with the power dissipation of a 155A. The combination of a low input offset voltage of 500 μV, slew rate of 13 V/μs, and settling time of 1,200 ns to 0.1% makes the OP15 an op amp of both precision and speed. The additional features of low supply current coupled with an input bias current makes the OP15 ideal for a wide range of applications. The OP17 has a slew rate of 60 V/μs and is the best choice for applications requiring high closed-loop gain with high speed.
Features
- Significant Performance Advantages over LF155 and LF157 Devices
- Low Input Offset Voltages: 500 μV Max
- Low Input Offset Voltage Drift: 2.0 μV/°C
- Minimum Slew Rate Guaranteed on All Models
- Temperature-Compensated Input Bias Currents
- Bias Current Specified Warmed-Up Over Temperature
- Internal Compensation
- Low Input Noise Current: 0.01 pA/√Hz
- High Common-Mode Rejection Ratio: 100 dB
- Models with MIL-STD 883 Processing Available
- OP15: 156 Speed with 155 Dissipation: 80 mW Typ
- Wide Bandwidth: 6 MHz
- High Slew Rate: 13 V/μs
- Fast Settling to ±0.1%: 1,200 ns
- OP17: Highest Slew Rate: 60 V/μs
- Fastest Settling to ±0.1%: 600 ns
- Highest Gain Bandwidth Product (AvcL = 5 Min): 30 MHz
- Guaranteed Input Bias Current @ 125°C
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.9396 | $ 6.94 |
| 200+ | $ 2.6855 | $ 537.10 |
| 500+ | $ 2.5916 | $ 1295.80 |
| 1,000+ | $ 2.5446 | $ 2544.60 |
Standard Packaging48/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | CERDIP-8 | |
| Output Current | - | |
| Number of Channels | - | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 60V/us | |
| Input Offset Current(Ios) | 20pA | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 120pA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | 30MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | CERDIP-8 | |
| Output Current | - | |
| Number of Channels | - | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 60V/us | |
| Input Offset Current(Ios) | 20pA | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 120pA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | 30MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | - |
Introduction
The ADI-JFET input series of devices offer clear advantages over industry-generic devices and are superior in both cost and performance to many dielectrically-isolated and hybrid op amps. All devices offer offset voltages as low as 0.5 mV with TCVOS guaranteed to 5 μV/°C. A unique input bias cancellation circuit reduces the IB by a factor 10 over conventional designs. In addition ADI specifies IB and IOS with the devices warmed up and operating at 25 °C ambient. These devices were designed to provide real precision performance along with high speed. Although they can be nulled, the design objective was to provide low offset-voltage without nulling. Systems generally become more cost effective as the number of trim circuits is decreased. ADI achieves this performance by use of an improved bipolar compatible JFET process coupled with on chip, zener-zap offset trimming. The OP15 provides an excellent combinations of high speed and low input offset voltage. In addition, the OP15 offers the speed of the 156A op amp with the power dissipation of a 155A. The combination of a low input offset voltage of 500 μV, slew rate of 13 V/μs, and settling time of 1,200 ns to 0.1% makes the OP15 an op amp of both precision and speed. The additional features of low supply current coupled with an input bias current makes the OP15 ideal for a wide range of applications. The OP17 has a slew rate of 60 V/μs and is the best choice for applications requiring high closed-loop gain with high speed.
Features
- Significant Performance Advantages over LF155 and LF157 Devices
- Low Input Offset Voltages: 500 μV Max
- Low Input Offset Voltage Drift: 2.0 μV/°C
- Minimum Slew Rate Guaranteed on All Models
- Temperature-Compensated Input Bias Currents
- Bias Current Specified Warmed-Up Over Temperature
- Internal Compensation
- Low Input Noise Current: 0.01 pA/√Hz
- High Common-Mode Rejection Ratio: 100 dB
- Models with MIL-STD 883 Processing Available
- OP15: 156 Speed with 155 Dissipation: 80 mW Typ
- Wide Bandwidth: 6 MHz
- High Slew Rate: 13 V/μs
- Fast Settling to ±0.1%: 1,200 ns
- OP17: Highest Slew Rate: 60 V/μs
- Fastest Settling to ±0.1%: 600 ns
- Highest Gain Bandwidth Product (AvcL = 5 Min): 30 MHz
- Guaranteed Input Bias Current @ 125°C
C4370477 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

