ADI AD8616ARM-REEL REEL
| Manufacturer | |
| MPN | AD8616ARM-REEL REEL |
| LCSC Part # | C4368334 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | 150mA 2 65uV 12V/us 100dB 1pA 1.7mA Rail-to-Rail Input, Rail-to-Rail Output MSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Output Current | 150mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 65uV | |
| Slew Rate | 12V/us | |
| Input Offset Current(Ios) | 0.1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Quiescent Current | 1.7mA | |
| Gain Bandwidth Product | - | |
| Features | Overvoltage protection;Built-in compensation | |
| Input Voltage Noise Density | 10nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Output Current | 150mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 65uV | |
| Slew Rate | 12V/us | |
| Input Offset Current(Ios) | 0.1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Quiescent Current | 1.7mA | |
| Gain Bandwidth Product | - | |
| Features | Overvoltage protection;Built-in compensation | |
| Input Voltage Noise Density | 10nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~5V |
Introduction
The AD8615/AD8616/AD8618 are single/dual/quad, rail-torail, input and output, single-supply amplifiers featuring very low offset voltage, wide signal bandwidth, and low input voltage and current noise. The parts use a patented trimming technique that achieves superior precision without laser trimming. The AD8615/AD8616/ AD8618 are fully specified to operate from 2.7 V to 5 V single supplies. The combination of >20 MHz bandwidth, low offset, low noise, and low input bias current makes these amplifiers useful in a wide variety of applications. Filters, integrators, photodiode amplifiers, and high impedance sensors all benefit from the combination of performance features. AC applications benefit from the wide bandwidth and low distortion. The AD8615/AD8616/ AD8618 offer the highest output drive capability of the DigiTrim family, which is excellent for audio line drivers and other low impedance applications. Applications for the parts include portable and low powered instrumentation, audio amplification for portable devices, portable phone headsets, bar code scanners, and multipole filters. The ability to swing rail-to-rail at both the input and output enables designers to buffer CMOS ADCs, DACs, ASICs, and other wide output swing devices in single-supply systems. The AD8615/AD8616/AD8618 are specified over the extended industrial temperature range -40°C to +125°C.
Features
- Low offset voltage: 65 μV maximum
- Single-supply operation: 2.7 V to 5.0 V
- Low noise: 8 nV/√Hz
- Wide bandwidth: >20 MHz
- Slew rate: 12 V/μs
- High output current: 150 mA
- No phase reversal
- Low input bias current: 1 pA
- Low supply current: 2 mA
- Unity-gain stable
Applications
- Barcode scanners
- Battery-powered instrumentation
- Multipole filters
- Sensors
- ASIC input or output amplifiers
- Audio
- Photodiode amplification
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.0222 | $ 2.02 |
| 200+ | $ 0.7826 | $ 156.52 |
| 500+ | $ 0.7556 | $ 377.80 |
| 1,000+ | $ 0.7413 | $ 741.30 |
Standard Packaging3037/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Output Current | 150mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 65uV | |
| Slew Rate | 12V/us | |
| Input Offset Current(Ios) | 0.1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Quiescent Current | 1.7mA | |
| Gain Bandwidth Product | - | |
| Features | Overvoltage protection;Built-in compensation | |
| Input Voltage Noise Density | 10nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Output Current | 150mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 65uV | |
| Slew Rate | 12V/us | |
| Input Offset Current(Ios) | 0.1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Quiescent Current | 1.7mA | |
| Gain Bandwidth Product | - | |
| Features | Overvoltage protection;Built-in compensation | |
| Input Voltage Noise Density | 10nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~5V |
Introduction
The AD8615/AD8616/AD8618 are single/dual/quad, rail-torail, input and output, single-supply amplifiers featuring very low offset voltage, wide signal bandwidth, and low input voltage and current noise. The parts use a patented trimming technique that achieves superior precision without laser trimming. The AD8615/AD8616/ AD8618 are fully specified to operate from 2.7 V to 5 V single supplies. The combination of >20 MHz bandwidth, low offset, low noise, and low input bias current makes these amplifiers useful in a wide variety of applications. Filters, integrators, photodiode amplifiers, and high impedance sensors all benefit from the combination of performance features. AC applications benefit from the wide bandwidth and low distortion. The AD8615/AD8616/ AD8618 offer the highest output drive capability of the DigiTrim family, which is excellent for audio line drivers and other low impedance applications. Applications for the parts include portable and low powered instrumentation, audio amplification for portable devices, portable phone headsets, bar code scanners, and multipole filters. The ability to swing rail-to-rail at both the input and output enables designers to buffer CMOS ADCs, DACs, ASICs, and other wide output swing devices in single-supply systems. The AD8615/AD8616/AD8618 are specified over the extended industrial temperature range -40°C to +125°C.
Features
- Low offset voltage: 65 μV maximum
- Single-supply operation: 2.7 V to 5.0 V
- Low noise: 8 nV/√Hz
- Wide bandwidth: >20 MHz
- Slew rate: 12 V/μs
- High output current: 150 mA
- No phase reversal
- Low input bias current: 1 pA
- Low supply current: 2 mA
- Unity-gain stable
Applications
- Barcode scanners
- Battery-powered instrumentation
- Multipole filters
- Sensors
- ASIC input or output amplifiers
- Audio
- Photodiode amplification
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

