TI OPA4202IPWR
| Manufacturer | |
| MPN | OPA4202IPWR |
| LCSC Part # | C4368328 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | OPAx202 Precision, Low-Noise, High Capacitive Load Drive 36V Operational Amplifier |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Output Current | 35mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 20uV | |
| Slew Rate | 0.35V/us | |
| Input Offset Current(Ios) | 25pA | |
| Operating Temperature | -40℃~+105℃ | |
| Ib - Input Bias Current | 250pA | |
| Common Mode Rejection Ratio(CMRR) | 148dB | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Quiescent Current | 580uA | |
| Gain Bandwidth Product | 1MHz | |
| Features | Reverse-phase input protection | |
| Input Voltage Noise Density | 9nV/√Hz@1kHz | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Single Supply | 4.5V~36V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Output Current | 35mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 20uV | |
| Slew Rate | 0.35V/us | |
| Input Offset Current(Ios) | 25pA | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 250pA | |
| Common Mode Rejection Ratio(CMRR) | 148dB | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Quiescent Current | 580uA | |
| Gain Bandwidth Product | 1MHz | |
| Features | Reverse-phase input protection | |
| Input Voltage Noise Density | 9nV/√Hz@1kHz | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Single Supply | 4.5V~36V |
Introduction
The OPA202, OPA2202, and OPA4202 (OPAx202) are a series of devices built on a precision super-β complementary bipolar semiconductor process. This process offers ultra-low flicker noise, low offset voltage, low offset voltage drift with temperature, and excellent linearity, along with common-mode and power supply variations. These devices feature a range of outstanding characteristics: DC accuracy, high capacitive load drive, and external EMI protection, overheat protection, and short-circuit protection. The supply current is 580 μA at ±18 V. The OPAx202 series does not exhibit phase reversal and can remain stable under high capacitive loads. The OPAx202 is rated for an operating temperature range of -40°C to +105°C. The OPAx202 performs excellently even when directly driving high capacitive loads.
Features
- Precision Super-β Performance:
- Low offset voltage: 200μV (max)
- Ultra-low temperature drift: 1μV/°C (max)
- Excellent Efficiency:
- Quiescent current: 580μA (typ)
- Gain bandwidth product: 1MHz
- Low input voltage noise: 9nV/√Hz
- Easy to Use, Simplified Design:
- High capacitive load drive: 5μs settling time with 25nF load
- Ultra-high input impedance: 3000GΩ and 0.5pF
- EMI resistant with overtemperature and short-circuit protection
- Stable Performance:
- Low bias current: 2nA (max)
- 0.1Hz to 10Hz low noise: 0.2μVPP
- Wide supply voltage: ±2.25V to ±18V
- Replaces OP-07 and OP-27
Applications
- Data Acquisition (DAQ)
- Laboratory and Field Instrumentation
- Commercial Network and Server PSU
- Multi-parameter Patient Monitors
- String Inverters
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.339 | $ 2.34 |
| 10+ | $ 2.2802 | $ 22.80 |
| 30+ | $ 2.243 | $ 67.29 |
| 100+ | $ 2.2043 | $ 220.43 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Output Current | 35mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 20uV | |
| Slew Rate | 0.35V/us | |
| Input Offset Current(Ios) | 25pA | |
| Operating Temperature | -40℃~+105℃ | |
| Ib - Input Bias Current | 250pA | |
| Common Mode Rejection Ratio(CMRR) | 148dB | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Quiescent Current | 580uA | |
| Gain Bandwidth Product | 1MHz | |
| Features | Reverse-phase input protection | |
| Input Voltage Noise Density | 9nV/√Hz@1kHz | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Single Supply | 4.5V~36V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Output Current | 35mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 20uV | |
| Slew Rate | 0.35V/us | |
| Input Offset Current(Ios) | 25pA | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 250pA | |
| Common Mode Rejection Ratio(CMRR) | 148dB | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Quiescent Current | 580uA | |
| Gain Bandwidth Product | 1MHz | |
| Features | Reverse-phase input protection | |
| Input Voltage Noise Density | 9nV/√Hz@1kHz | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Single Supply | 4.5V~36V |
Introduction
The OPA202, OPA2202, and OPA4202 (OPAx202) are a series of devices built on a precision super-β complementary bipolar semiconductor process. This process offers ultra-low flicker noise, low offset voltage, low offset voltage drift with temperature, and excellent linearity, along with common-mode and power supply variations. These devices feature a range of outstanding characteristics: DC accuracy, high capacitive load drive, and external EMI protection, overheat protection, and short-circuit protection. The supply current is 580 μA at ±18 V. The OPAx202 series does not exhibit phase reversal and can remain stable under high capacitive loads. The OPAx202 is rated for an operating temperature range of -40°C to +105°C. The OPAx202 performs excellently even when directly driving high capacitive loads.
Features
- Precision Super-β Performance:
- Low offset voltage: 200μV (max)
- Ultra-low temperature drift: 1μV/°C (max)
- Excellent Efficiency:
- Quiescent current: 580μA (typ)
- Gain bandwidth product: 1MHz
- Low input voltage noise: 9nV/√Hz
- Easy to Use, Simplified Design:
- High capacitive load drive: 5μs settling time with 25nF load
- Ultra-high input impedance: 3000GΩ and 0.5pF
- EMI resistant with overtemperature and short-circuit protection
- Stable Performance:
- Low bias current: 2nA (max)
- 0.1Hz to 10Hz low noise: 0.2μVPP
- Wide supply voltage: ±2.25V to ±18V
- Replaces OP-07 and OP-27
Applications
- Data Acquisition (DAQ)
- Laboratory and Field Instrumentation
- Commercial Network and Server PSU
- Multi-parameter Patient Monitors
- String Inverters
C4368328 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



